Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No12015797Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC8659
Product RangeWeather Pack Tower
Your Part Number
515 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $3.910 |
| 25+ | $2.310 |
| 50+ | $2.230 |
| 100+ | $1.820 |
| 250+ | $1.800 |
| 500+ | $1.780 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No12015797Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC8659
Product RangeWeather Pack Tower
Technical Datasheet
Product RangeWeather Pack Tower
No. of Positions4Positions
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating20A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Weather Pack Tower
No. of Positions
4Positions
Connector Body Material
-
IP Rating
-
Current Rating
20A
Gender
Receptacle
For Use With
Aptiv Weather Pack Series 12089188 Socket Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)