New Products
Our extensive catalog of products, services and software solutions is updated with approximately 900 new releases every day. Whether you’re looking for the latest components from leading global brands, or innovative technologies from up-and-coming manufacturers, Newark can help you to find it, with rapid shipping and competitive prices available as standard. Check out our latest product releases.
OptiMOS™ 6 power MOSFETs 135 V from Infineon
OptiMOS™ 6 135 V targets high-power motor-drive applications such as LEV's, e-forklifts, power and gardening tools, as well as UPS, which predominantly use 72 V and 84 V batteries.
Buy nowEWTS5G series, 6-in-1 sensor
EWTS5GXB21 is a EWTS5G series, 6-in-1 sensor. It is a 6DoF inertial sensor with functional safety standard ISO26262 compliance for automotive applications. This sensor consists of 3 acceleration and 3 rate sensing elements on a single MEMS chip.
Buy nowSeries 616KD Differential Pressure Transmitter
The Series 616KD Differential Pressure Transmitters feature One-Touch® Digital Push-Button Calibration for easy use, ideal for installers and maintenance. They eliminate traditional turn pots and the need for external calibration tools. A single button calibrates both ZERO and SPAN, requiring no additional pressure sources or devices.
Buy nowDHO800 Series Digital Oscilloscope
The DHO800 series is RIGOL's new launched high-performance economical digital oscilloscope.
Buy nowPVC Control Cable
These cables comes with voltage ranges from 300/500V to 1kV and exceptional flexibility, they are ideal for securely connecting motors, control cabinets, and equipment.
Buy now