Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Hook Up Wire :

7,817 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
86K7251

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$679.250
5+$622.650
10+$591.580
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Reel of 500
Reel
1+$1,779.050
2+$1,744.330
-
Rubber
-
Red
18AWG
-
-
65 x 36AWG
-
152.4m
-
500ft
90°C
-
5kV
Tinned Copper
3.658mm
-
-
94B9374

RoHS

Date/Lot Code

Reel of 100
Reel
1+$80.680
5+$71.920
10+$68.400
25+$66.890
50+$61.320
More Pricing...
-
PVC
-
Black
16AWG
-
-
26 x 30AWG
-
30.5m
-
100ft
105°C
1.32mm²
600V
Copper
3.175mm
-
-
14M1980

RoHS

Each
1+$54.460
2+$48.870
5+$45.430
10+$43.430
-
-
-
Unjacketed
18AWG
-
-
Solid
-
70m
-
230ft
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
26M7330

RoHS

Each
1+$58.910
10+$52.990
50+$49.700
100+$46.820
-
PVC
-
Red
21AWG
-
-
16 x 0.2mm
-
100m
-
328ft
80°C
0.5mm²
300V
Copper
2.5mm
CE, HAR
-
02F5233

RoHS

Date/Lot Code

Reel of 100
Reel
1+$268.580
5+$239.080
10+$227.220
25+$222.670
-
PVC
-
Blue, White
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
86K9001

RoHS

Reel of 100
Reel
1+$117.610
5+$104.790
10+$97.940
25+$93.770
50+$86.420
-
PVC
-
Red
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
02F5581

RoHS

Reel of 100
Reel
1+$356.720
5+$317.440
10+$301.640
-
PTFE
-
Black
20AWG
-
-
19 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
98K9411

RoHS

Each
1+$83.030
10+$74.680
50+$70.030
100+$65.970
-
PVC
-
Green, Yellow
18AWG
-
-
24 x 0.2mm
-
100m
-
328ft
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
03F1898

RoHS

Reel of 1000
Reel
1+$1,436.930
2+$1,409.630
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
-
02F8259

RoHS

Reel of 100
Reel
1+$138.920
5+$123.750
10+$117.080
25+$112.100
50+$103.310
-
PVC
-
Black
20AWG
-
-
10 x 30AWG
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
36F1316

RoHS

Each
1+$215.430
5+$202.170
10+$193.260
25+$185.080
-
Unjacketed
-
-
26AWG
-
-
Solid
-
196.6m
-
645ft
130°C
-
-
Copper
0.439mm
-
-
10F7601

RoHS

Each
1+$27.730
-
PVDF
-
Yellow
30AWG
-
-
-
-
30.48m
-
100ft
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2704

RoHS

Each
1+$275.730
5+$259.500
10+$252.080
-
Polyester
-
Transparent
14AWG
-
-
Solid
-
24.4m
-
80ft
200°C
-
-
Copper
1.732mm
-
-
02F7019

RoHS

Reel of 100
Reel
1+$108.960
5+$97.090
10+$90.260
25+$86.410
50+$79.630
-
PVC
-
Black
26AWG
-
-
7 x 34AWG
-
30.5m
-
100ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
06M4000

RoHS

Date/Lot Code

Each
1+$257.610
5+$242.450
10+$235.520
-
Nylon, Polyurethane
-
-
36AWG
-
-
Solid
-
1950.7m
-
6400ft
130°C
-
-
Bare Copper
0.0058"
-
-
88K2194

RoHS

Date/Lot Code

Reel of 100
Reel
1+$209.330
5+$186.400
10+$177.180
25+$173.640
-
TFE
-
Green
24AWG
-
-
7 x 32AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Reel of 100
Reel
1+$116.400
5+$109.230
10+$104.410
25+$100.000
-
Unjacketed
-
-
24AWG
-
-
Solid
-
30.5m
-
100ft
200°C
-
-
Tinned Copper
0.533mm
-
-
02F6801

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$787.500
5+$721.880
10+$693.000
-
PVC
-
Black
18AWG
-
-
16 x 30AWG
-
305m
-
1000ft
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
02F4796

RoHS

Date/Lot Code

Reel of 100
Reel
1+$264.610
5+$235.560
10+$223.900
25+$219.420
-
PTFE
-
Green
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F8414

RoHS

Date/Lot Code

Reel of 100
Reel
1+$184.310
5+$167.930
10+$157.430
25+$148.180
-
PVC
-
White
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
0.816mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
98K9212

RoHS

Each
1+$89.990
10+$80.930
50+$75.910
100+$71.510
-
PVC
-
Blue
22AWG
-
-
-
-
100m
-
328ft
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
MULTI-STANDARD SC 2.1 Series
02F7485

RoHS

Date/Lot Code

Reel of 100
Reel
1+$228.730
5+$203.630
10+$193.550
25+$189.690
-
PTFE
-
Black
28AWG
-
-
7 x 36AWG
-
30.5m
-
100ft
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
86K9055

RoHS

Reel of 100
Reel
1+$184.310
5+$167.930
10+$157.430
25+$148.180
-
PVC
-
Green, Yellow
18AWG
-
-
16 x 30AWG
-
30.5m
-
100ft
105°C
0.81mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8223

RoHS

Reel of 100
Reel
1+$116.050
5+$103.390
10+$96.540
25+$92.440
50+$85.190
-
PVC
-
Green
22AWG
-
-
7 x 30AWG
-
30.5m
-
100ft
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 7817 items
of 313 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M