Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Crystals :

7,182 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Frequency
Product Range
Frequency Nom
Crystal Type
Crystal Type
Crystal Frequency
Resonant Frequency
Crystal Frequency
Oscillator Case / Package
No. of Pins
Oscillator Mounting
Frequency Tolerance + / -
Supply Voltage Nom
Frequency Tolerance
Frequency Stability + / -
Frequency Stability
Load Capacitance
ESR
Crystal Case / Package
Oscillator Output Compatibility
No. of Pins
Crystal Dimensions
Crystal Dimensions
Crystal Mounting Type
Crystal Mounting
Qualification
Operating Temperature Min
Operating Temperature Max
96F2800

RoHS

Date/Lot Code

Each
1+$0.734
10+$0.651
100+$0.580
500+$0.571
1000+$0.560
More Pricing...
-
A Series
-
-
Microprocessor
4MHz
-
-
-
-
-
30ppm
-
-
50ppm
-
18pF
80ohm
Through Hole, 11mm x 4.65mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
67P3846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
50+$0.813
100+$0.783
250+$0.745
500+$0.719
More Pricing...
-
ABM7 Series
20MHz
-
Microprocessor
20MHz
-
-
-
-
-
20ppm
-
-
30ppm
-
18pF
50ohm
SMD, 6mm x 3.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
13J1633

RoHS

Date/Lot Code

Each
1+$0.485
10+$0.424
100+$0.374
500+$0.343
1000+$0.331
More Pricing...
-
ABL Series
20MHz
-
Microprocessor
20MHz
-
-
-
-
-
20ppm
-
-
50ppm
-
18pF
40ohm
Through Hole, 11.5mm x 5mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.945
50+$0.758
100+$0.688
250+$0.599
500+$0.570
More Pricing...
-
9HT10 Series
32.768kHz
-
-
32.768kHz
-
-
-
-
-
20ppm
-
-
-
-
12.5pF
-
SMD, 3.2mm x 1.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
96F2797

RoHS

Each
1000+$0.940
2000+$0.913
3000+$0.887
5000+$0.869
10000+$0.851
More Pricing...
-
A Series
-
-
-
1.8432MHz
-
-
-
-
-
30ppm
-
-
50ppm
-
18pF
-
Through Hole, 11mm x 4.65mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.937
50+$0.755
100+$0.728
250+$0.695
500+$0.670
More Pricing...
-
ABM3 Series
12MHz
-
-
12MHz
-
-
-
-
-
20ppm
-
-
30ppm
-
18pF
-
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
-
-40°C
85°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
50+$0.852
100+$0.821
250+$0.728
500+$0.701
More Pricing...
-
ABM3B Series
8MHz
-
-
8MHz
-
-
-
-
-
20ppm
-
-
50ppm
-
18pF
-
SMD, 5mm x 3.2mm
-
4Pins
-
-
-
SMD
-
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+$0.799
10+$0.701
100+$0.619
500+$0.569
1000+$0.548
More Pricing...
-
AB38T Series
32.768kHz
-
Tuning Fork
32.768kHz
-
-
-
-
-
20ppm
-
-
-
-
12.5pF
30kohm
Cylinder Radial, 8.3mm x 3.2mm Dia
-
2
-
-
-
Through Hole
-
-10°C
60°C
60R3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.684
50+$0.550
100+$0.530
250+$0.506
500+$0.488
More Pricing...
-
ABM8G Series
25MHz
-
-
25MHz
-
-
-
-
-
20ppm
-
-
30ppm
-
18pF
-
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
50+$0.951
100+$0.916
250+$0.872
500+$0.840
More Pricing...
-
ABS25 Series
32.768kHz
-
Standard
32.768kHz
-
-
-
-
-
10ppm
-
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
50+$0.873
100+$0.842
250+$0.752
500+$0.728
More Pricing...
-
ABS25 Series
32.768kHz
-
Standard
32.768kHz
-
-
-
-
-
20ppm
-
-
-
-
6pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
13J1745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
50+$0.886
100+$0.853
250+$0.814
500+$0.784
More Pricing...
-
ABM3B Series
25MHz
-
Standard
25MHz
-
-
-
-
-
20ppm
-
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
4Pins
-
-
-
SMD
-
-20°C
70°C
13J1649

RoHS

Each
1+$0.485
10+$0.424
100+$0.374
500+$0.343
1000+$0.331
More Pricing...
-
ABL Series
8MHz
-
Microprocessor
8MHz
-
-
-
-
-
20ppm
-
-
50ppm
-
18pF
80ohm
Through Hole, 11.5mm x 5mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
50+$0.881
100+$0.849
250+$0.809
500+$0.781
More Pricing...
-
ABS06 Series
32.768kHz
-
Standard
32.768kHz
-
-
-
-
-
10ppm
-
-
-
-
12.5pF
90kohm
SMD, 2mm x 1.2mm
-
2
-
-
-
SMD
-
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+$0.787
10+$0.638
100+$0.448
500+$0.393
1000+$0.349
More Pricing...
-
A Series
16MHz
-
Microprocessor
16MHz
-
-
-
-
-
30ppm
-
-
50ppm
-
18pF
25ohm
Through Hole, 11mm x 4.65mm
-
2
-
-
-
Through Hole
-
-20°C
70°C
53K9029

RoHS

Each
1+$0.417
10+$0.350
100+$0.303
500+$0.281
1000+$0.238
More Pricing...
-
CFS206 Series
32.768kHz
-
Tuning Fork
32.768kHz
-
-
-
-
-
20ppm
-
-
-
-
12.5pF
35kohm
Cylinder Radial, 6.2mm x 2mm Dia
-
2
-
-
-
Through Hole
-
-20°C
70°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
50+$1.230
100+$1.210
250+$1.190
500+$1.160
More Pricing...
-
CM415 Series
32.768kHz
-
Tuning Fork
32.768kHz
-
-
-
-
-
20ppm
-
-
-
-
12.5pF
70kohm
SMD, 4.1mm x 1.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
05W6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
50+$0.899
100+$0.862
250+$0.816
500+$0.781
More Pricing...
-
AA Series
16MHz
-
-
16MHz
-
-
-
-
-
30ppm
-
-
150ppm
-
12pF
-
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
AEC-Q200
-40°C
125°C
13J1804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.840
50+$0.701
100+$0.678
250+$0.626
500+$0.606
More Pricing...
-
ABS25 Series
32.768kHz
-
Standard
32.768kHz
-
-
-
-
-
20ppm
-
-
-
-
12.5pF
50ohm
SMD, 8mm x 3.8mm
-
4Pins
-
-
-
SMD
-
-40°C
85°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.840
50+$0.682
100+$0.657
250+$0.628
500+$0.606
More Pricing...
-
ABM3 Series
8MHz
-
Standard
8MHz
-
-
-
-
-
20ppm
-
-
30ppm
-
18pF
500ohm
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
-
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
50+$1.170
100+$1.130
250+$1.070
500+$1.030
More Pricing...
-
ABM3 Series
25MHz
-
Standard
25MHz
-
-
-
-
-
20ppm
-
-
50ppm
-
18pF
50ohm
SMD, 5mm x 3.2mm
-
2
-
-
-
SMD
-
-20°C
70°C
14N8751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
50+$1.040
100+$1.010
250+$0.901
500+$0.872
More Pricing...
-
ABS07 Series
32.768kHz
-
Standard
32.768kHz
-
-
-
-
-
20ppm
-
-
-
-
9pF
70kohm
SMD, 3.2mm x 1.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
50+$1.030
100+$0.992
250+$0.945
500+$0.912
More Pricing...
-
ABM8G Series
25MHz
-
-
25MHz
-
-
-
-
-
30ppm
-
-
30ppm
-
10pF
-
SMD, 3.2mm x 2.5mm
-
4Pins
-
-
-
SMD
-
-20°C
70°C
13J1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
50+$1.180
100+$1.130
250+$1.030
500+$0.998
More Pricing...
-
ABMM2 Series
8MHz
-
Quartz
8MHz
-
-
-
-
-
20ppm
-
-
20ppm
-
18pF
50ohm
SMD, 6mm x 3.5mm
-
4Pins
-
-
-
SMD
-
-20°C
70°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.980
50+$0.787
100+$0.758
250+$0.721
500+$0.695
More Pricing...
-
ABM7 Series
8MHz
-
Microprocessor
8MHz
-
-
-
-
-
20ppm
-
-
30ppm
-
18pF
80ohm
SMD, 6mm x 3.5mm
-
2
-
-
-
SMD
-
-40°C
85°C
1-25 of 7182 items
of 288 page(s)