0
0 Items$0.00

Power Film Capacitors :

4,355 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
74R9399

RoHS

Date/Lot Code

Each
1+$344.790
5+$340.010
10+$334.900
25+$314.630
Film / Foil PP
Can
-
0.25µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
-
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-
-40°C
70°C
-
-
74R9396
Each
1+$227.460
5+$218.350
10+$196.770
25+$189.410
50+$186.650
More Pricing...
Film / Foil PP
Can
-
0.25µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Solder Lug
-
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
-
A28F5000 Series
-
-40°C
70°C
-
-
38AJ1296

RoHS

Each
1+$20.170
10+$19.020
25+$18.590
50+$16.280
100+$15.520
Metallized PP
Radial Box - 4 Pin
-
4.7µF
± 10%
AC Filter
-
Through Hole
-
600V
-
-
GRADE III (Test Condition B)
Radial Leaded
-
37.5mm
30V/µs
517A
14A
0.007ohm
-
42.5mm
35.5mm
50.5mm
-
-
-
EZPQ Series
-
-40°C
105°C
-
-
56AJ0320

RoHS

Date/Lot Code

Each
1+$4.730
10+$3.490
25+$3.420
50+$3.350
100+$2.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0333

RoHS

Date/Lot Code

Each
1+$29.970
10+$23.630
25+$23.240
50+$22.860
100+$22.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
55µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
-
17V/µs
935A
32.5A
0.003ohm
-
57.5mm
45mm
56mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1339

RoHS

Date/Lot Code

Each
1+$44.940
5+$42.900
10+$40.860
25+$39.220
50+$37.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
130µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1363

RoHS

Date/Lot Code

Each
1+$1.670
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
27.5mm
65V/µs
325A
7.7A
0.0127ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1343

RoHS

Date/Lot Code

Each
1+$8.300
10+$5.810
25+$5.400
50+$4.980
100+$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
27.5mm
65V/µs
520A
8.6A
0.01ohm
-
32mm
24mm
15mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
53AJ5802

RoHS

Date/Lot Code

Each
1+$370.110
5+$356.800
10+$343.500
Metallized PP
Can
-
2200µF
± 10%
DC Link
-
Stud Mount - M12
-
-
-
1.1kV
-
Screw
-
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
-
C44U-M Series
-
-40°C
85°C
-
-
38AJ1377

RoHS

Date/Lot Code

Each
1+$42.720
5+$40.770
10+$38.830
25+$37.270
50+$35.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
100µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0282

RoHS

Date/Lot Code

Each
1+$32.740
10+$25.710
25+$25.090
50+$24.480
100+$24.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
75µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
82AH6890

RoHS

Each
1+$1.120
10+$0.623
25+$0.606
50+$0.591
100+$0.574
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
56AJ0275

RoHS

Date/Lot Code

Each
1+$13.770
10+$10.580
25+$10.230
50+$9.890
100+$9.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1353

RoHS

Date/Lot Code

Each
1+$10.540
10+$9.250
25+$8.770
50+$8.290
100+$6.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
27.5mm
65V/µs
975A
14.6A
0.0058ohm
-
31.5mm
22mm
37mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1275

RoHS

Each
1+$5.200
10+$3.870
25+$3.600
50+$3.340
100+$3.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
-
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1346

RoHS

Date/Lot Code

Each
1+$11.960
10+$10.190
25+$9.470
50+$8.730
100+$8.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
-
30V/µs
480A
10.5A
0.0089ohm
-
41.5mm
24mm
19mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0297

RoHS

Date/Lot Code

Each
1+$8.820
10+$6.750
25+$6.480
50+$6.200
100+$5.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
18µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
-
27.5mm
65V/µs
1.17kA
13.7A
0.0053ohm
-
32mm
18mm
33mm
-
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
74R9400
Each
1+$368.350
5+$363.220
10+$357.760
25+$336.120
Film / Foil PP
Can
-
0.5µF
± 10%
Snubber
-
Panel Mount
-
-
-
2kV
-
Threaded Stud
-
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
-
A28F5000 Series
-
-40°C
70°C
-
-
96K9639

RoHS

Each
1+$5.090
10+$4.290
25+$4.010
50+$3.720
100+$3.350
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
-
1000pF
± 1%
Telecommunication
-
Through Hole
-
-
-
63V
-
PC Pin
-
5.08mm
-
-
-
-
13mm
-
-
-
-
-
-
EXFS/HR Series
-
-40°C
70°C
-
-
19T3818

RoHS

Date/Lot Code

Each
1+$14.810
10+$10.750
25+$10.410
50+$9.880
100+$9.620
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
96K9644

RoHS

Each
1+$5.090
10+$4.290
25+$4.010
50+$3.720
100+$3.350
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
-
3300pF
± 1%
Telecommunication
-
Through Hole
-
-
-
63V
-
PC Pin
-
5.08mm
-
-
-
-
13mm
-
-
-
-
-
-
EXFS/HR Series
-
-40°C
70°C
-
-
45Y6050

RoHS

Date/Lot Code

Each
1+$11.280
10+$8.720
25+$8.210
50+$7.690
100+$7.370
More Pricing...
Metallized PP
Axial Leaded
-
100µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
-
Through Hole
-
250V
-
630V
-
Axial Leaded
-
-
515V/µs
-
-
-
6mm
11mm
-
-
-
-
-
MKP1839 Series
-
-55°C
100°C
-
-
42Y0055

RoHS

Each
1+$3.690
10+$2.650
25+$2.420
50+$2.210
100+$1.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
Single-Phase PFC
-
Through Hole
-
160V
-
450V
GRADE II (Test Condition A)
PC Pin
-
15mm
120V/µs
-
-
-
-
18mm
11mm
18.5mm
-
-
-
B32672P Series
-
-55°C
125°C
AEC-Q200
-
14AC3411

RoHS

Each
1+$1.600
10+$1.090
25+$0.987
50+$0.886
100+$0.823
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
-
-
Through Hole
-
500V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
-
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
38AJ1409

RoHS

Date/Lot Code

Each
1+$15.890
10+$13.390
25+$12.240
50+$11.080
100+$10.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
-
40V/µs
480A
18.1A
0.0058ohm
-
42mm
30mm
45mm
-
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
1-25 of 4355 items
of 175 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK