Touch Sensors

A touch sensor is a type of device that captures and records physical touch or embrace on a device and/or object. It enables a device or object to detect touch or near proximity, typically by a human user or operator. Touch sensing input devices offer numerous possibilities for novel interaction techniques and it reliably replaces mechanical buttons and switches to eliminate mechanical wear and tear. These can be configured into simple sliders, rotary wheels, or touch pads for intuitive user interfaces.


A touch sensor primarily works when an object or individual gets in physical contact with it. Touch sensors are also called as tactile sensors and are sensitive to touch, force or pressure. It can be implemented using Capacitive or Resistive sensing technology.


Capacitive sensing is a technology based on capacitive coupling that can detect and measure anything that is conductive or has a dielectric difference from air. Capacitive touch screens distinguish and sense specific touch location based on the electrical impulses in a human body, typically the fingertip. This enables capacitive touch screens to not require any actual force to be applied to the screen’s surface.


Capacitive touch screen technology is a popular and durable technology that is used in a wide range of applications. Capacitive touchscreens are very clear, offering up to 90 percent transparency. Due to its higher clarity than resistive technology it is used in smartphones.


Return to main Sensors page

Videos

Ask an Expert: Can a touch / proximity sensor be used to detect gestures?

Proximity and gesture sensing using the FDC1004 EVM

STM32WB Peripheral Touch Sensing Controller

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
BRKT-STBC-AGM01
BRKT-STBC-AGM01 - BREAKOUT BOARD, FREEDOM INERTIAL SENSOR

30Y6196

BREAKOUT BOARD, FREEDOM INERTIAL SENSOR

NXP

BREAKOUT BOARD, FREEDOM INERTIAL SENSOR; Silicon Manufacturer:NXP; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:FXAS21002C, FXOS8700CQ; Silicon Family Name:-; Product Range:- RoHS Compliant: Yes

You previously purchased this product. View in Order History

1 in stock + Check Stock & Lead Times

1 deliver in 2-4 days from our US warehouse

Each

Available in quantity shown

1+ $7.06

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
410-221
410-221 - Temperature Sensor and Thermostat Control Pmod I/O Interface Board

63W8587

Temperature Sensor and Thermostat Control Pmod I/O Interface Board

DIGILENT

TEMPERATURE SENSOR MODULE,; Application Sub Type:Temperature Sensor; Kit Contents:PmodTMP2 Temperature Sensor Module, MTE Cable; Product Range:-; For Use With:Digilent System Boards; Kit Application Type:Sensor RoHS Compliant: Yes

You previously purchased this product. View in Order History

16 in stock + Check Stock & Lead Times

UK Stock
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.

 

Delivery in 2-4 business days from our UK warehouse for in stock items

More stock available week commencing 12/05/25

Each

   Delivery in 2-4 business days from our UK warehouse for in stock items

1+ $20.21 5+ $19.81

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
AT42QT1010-TSHR
AT42QT1010-TSHR - Capacitive Touch Sensor, QTouch, 1.8 V, 5.5 V, SOT-23

68T4653

Capacitive Touch Sensor, QTouch, 1.8 V, 5.5 V, SOT-23

MICROCHIP

TOUCH SENSOR, SINGLE KEY, SOT-23-6; Output Interface:-; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Sensor Case / Package:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- RoHS Compliant: Yes

You previously purchased this product. View in Order History

7,080 in stock + Check Stock & Lead Times

7,080 deliver in 2-4 days from our US warehouse

More stock available week commencing 03/03/25

Each (Supplied on Cut Tape)

1+ $1.05 25+ $0.981 50+ $0.909

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
AT42QT1040-MMH
AT42QT1040-MMH - Capacitive Touch Sensor, 1.8 V, 5.5 V, QFN

68T4658

Capacitive Touch Sensor, 1.8 V, 5.5 V, QFN

MICROCHIP

TOUCH SENSE, 20-QFN; Output Interface:-; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Sensor Case / Package:QFN; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes

You previously purchased this product. View in Order History

0

+ Check Stock & Lead Times

    More stock available week commencing 14/04/25

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each (Supplied on Cut Tape)

Non-Cancelable / Non Returnable

null

Restricted Item