Accelerometers

An accelerometer is an electromechanical device that will measure acceleration forces. These forces may be static, like the constant force of gravity pulling at your feet, or they could be dynamic which is caused by moving or vibrating the accelerometer.


Some accelerometers use the piezoelectric effect in which they contain microscopic crystal structures that get stressed by accelerative forces, which causes a voltage to be generated. Another way to do is by sensing changes in capacitance. If you have two microstructures next to each other, they have a certain capacitance between them. If an accelerative force moves one of the structures, then the capacitance will change. Add some circuitry to convert from capacitance to voltage and you will get accelerometer.


Accelerometer can produce either analog or digital outputs. Analog style accelerometers output a continuous voltage that is proportional to acceleration. e.g 2.5V for 0g, 2.6V for 0.5g, 2.7V for 1g. Digital accelerometers usually use pulse width modulation (PWM) for their output. This means there will be a square wave of a certain frequency, and the amount of time the voltage is high will be proportional to the amount of acceleration.


There are two common types of accelerometer, the seismic mass type and the piezoelectric accelerometer. The seismic mass type accelerometer is based on the relative motion between a mass and the supporting structure. The natural frequency of the seismic mass limits its use to low to medium frequency applications. The piezoelectric accelerometer, however, is compact and more suitable for high frequency applications.


Return to main Sensors page

Videos

Ultralow Power MEMS Accelerometer Enables Asset Health Detection

Advanced Digital Ultralow Power MEMS Accelerometers

Advanced Digital Ultralow Noise MEMS Accelerometers

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
MEMS Sensor Output Sensing Range - Accelerometer Sensing Axis Sensor Case / Package No. of Pins Sensitivity Typ Sensor Case Style Supply Voltage Min Supply Voltage Max Operating Temperature Min Sensitivity Min Operating Temperature Max Sensitivity Max Qualification Product Range Automotive Qualification Standard
MMA8451QR1
MMA8451QR1 - MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, QFN, 16 Pins

84R7350

MEMS Accelerometer, 3-Axis, ± 2g, ± 4g, ± 8g, X, Y, Z, QFN, 16 Pins

NXP

You previously purchased this product. View in Order History

No Longer Available

Each (Supplied on Cut Tape)

null
Restricted Item
Digital ± 2g, ± 4g, ± 8g X, Y, Z QFN 16Pins 4096counts/g, 2048counts/g, 1024counts/g QFN 1.95V 3.6V -40°C - 85°C 4096counts/g - - -
MMA8451QT
MMA8451QT - MEMS Accelerometer, ± 2g, ± 4g, ± 8g, X, Y, Z, QFN, 16 Pins

84R7351

MEMS Accelerometer, ± 2g, ± 4g, ± 8g, X, Y, Z, QFN, 16 Pins

NXP

You previously purchased this product. View in Order History

No Longer Available

Each

null
Restricted Item
Digital ± 2g, ± 4g, ± 8g X, Y, Z QFN 16Pins 1024counts/g, 2048counts/g, 4096counts/g QFN 1.95V 3.6V - - - - - - -
MPU-6050
MPU-6050 - MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

37T8113

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

TDK INVENSENSE

You previously purchased this product. View in Order History

No Longer Available

Each (Supplied on Cut Tape)

null
Restricted Item
- ± 2g, ± 4g, ± 8g, ± 16g - QFN 8Pins - QFN 2.375V 3.46V -40°C - 85°C - - - -
MIKROE-1577
MIKROE-1577 - CLICK BRD, ACCELERATION/GYROSCOPE/MOTION

78Y6678

CLICK BRD, ACCELERATION/GYROSCOPE/MOTION

MIKROELEKTRONIKA

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.

 

Delivery in 2-4 business days from our UK warehouse for in stock items

More stock available week commencing 21/04/25

Each

   Delivery in 2-4 business days from our UK warehouse for in stock items

1+ $65.33

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
- - - - - - - - - - - - - - - -
LSM6DS3TR
LSM6DS3TR - COMBO

41Y5544

COMBO

STMICROELECTRONICS

You previously purchased this product. View in Order History

No Longer Available

Each (Supplied on Full Reel)

null
Restricted Item
- - - - - - - - - - - - - - - -