Transportation Solutions
START HERE
Industrial & electronic components for transportation & manufacturing applications


Image courtesy of TT Electronics

Advanced Driver Assistance
Search our Component Portfolio for your Camera, Radar and LIDAR designs

Infotainment
Products for Instrument Clusters, Displays, Audio & Video Systems, Headrest Units, Telematics & more

Body Electronics & Lighting
Components for Heating/Cooling, Power Seats, Mirrors, Sensing, Vehicle Access and Security.

EV, HEV & Power-train
Components and Devices for Engine and Motor Control – Pure Electric, Hybrid and Conventional
Featured products
Featured Resources, Application Notes and Whitepapers.




- Semiconductor system solutions for the next generation of electrified vehicles
- Eletrification Solutions for Automotive
- See more hereSimplify Your High-Voltage BMS Application Design with Ready-to-Use NXP Solutions HEV/EV Power Inverter Module for Next-Generation Electric and Hybrid Vehicles Optimize Your Battery Management System (BMS) Design with Ready-to-Use System Solutions Accelerate to zero emissions with NXP's electrification solutions




Avonics
Browse our Component Portfolio for your Navigation, Data and Sensing requirements

Instrumentation and Control Panels
Component Solutions for Instrumentation, Audio, Video, Navigation and more

Aerospace Connectivity Solutions
Shop our Wide Range of High Reliability and Harsh Environment Connectors

Cable, Wire and Cable Assemblies
Wire & Cable Solutions for Demanding Aerospace and Transportation Applications
Featured products


PX5000-MV Series High Shock and Vibration Pressure Transducers
Features long-term stability and 100K hrs MTBF for monitoring pressure in hydraulic lines in aerospace and demanding industrial applications.


Web-based Temperature Monitoring Data Logger
Dual thermocouple ethernet monitoring system for factory and testing environments features SD storage, relays, and local and email alarms.


CII Low Signal Relays
TE’s high-performance aerospace and military relay solutions are designed specifically to operate in extremely rigorous environments.


Aerospace Proximity Sensors
Honeywell HAPS and GAPS Aerospace Proximity Sensors are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target in harsh-duty aircraft applicationsGAPS & HAPS Series.


ZYNQ-7000Q All Programmable SoCs
The Zynq®-7000 All Programmable SoC devices are ideal for applications requiring advanced system control tightly coupled with sophisticated digital signal processing.


Miniature Pressure Switches
The rugged yet ultra-sensitive PSF100A pressure switch incorporates a patented dual diaphragm/dual contact design offering protection against false actuation due to shock and vibration.


LD1117 Fixed LDO Voltage Regulator
Adjustable and fixed low drop positive voltage regulator, able to provide up to 800 mA of output current, available even in adjustable version.


Nano-Fit Power Connectors
Deliver fully protected header terminals, a small pitch size color-coding/keying options that ensure proper mating and terminal position assurance (TPA) to reduce terminal back-out.


MMRF1015 RF Power LDMOS Transistors
Designed for Class A or Class AB power amplifier applications with frequencies up to 2000 MHz. Suitable for analog and digital modulation and multicarrier amplifier applications.


AFV10700 RF Power LDMOS Transistors
These RF power transistors are designed for pulse applications operating at 1030 to 1090 MHz and can be used over the 960 to 1215 MHz band at reduced power.


Low Power Wide Area Network (LPWAN) Wireless Module
Type ABZ is a new, compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol.


Non-Isolated Switching DC-DC Regulator
The OKI78SR series are non-isolated switching regulator (SR) DC-DC power converters for embedded applications. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site
Featured Resources, Application Notes and Whitepapers.