Automotive
motor control
Smart 12 V (BL)DC motor control solutions tailored to specific applications
No matter what you touch in a car, you can be sure that it is probably close to an electric motor. Brushed DC motors are easy to control and often serve as actuators with an overall short operating time. Torque control down to zero speed is easy to achieve.
Brushless DC (BLDC) motors offer higher efficiency with a smaller motor size. They are ideal for applications demanding long-term continuous duty like fuel pumps and engine cooling fans.
Find the right solution for your requirements
The matrix on the right hand side gives a broad overview of Infineon’s solution offering. It compares three levels of integration, each one with its own design specifics and value proposition.
A low-integrated solution with discrete components gives you the flexibility to select the optimal device for each function. The result is a tailor-made design that fits your target application like a glove. High-current drives in particular benefit from the latest MOSFETs offering lowest RDS(on) in thermally optimized packages. You also have the flexibility to drive up to seven motors with one driver device. Typical applications include seats and centralized door locks.

Featured motor control Ics | |||
---|---|---|---|
Multi MOSFET driver | TLE92108-232 | Buy Now |
Complimentary products | |||
---|---|---|---|
AURIX™ microcontroller | SAK-TC234LP-32F200N AC | Buy Now | |
XENSIV™ Hall sensor | TLE4963-2M | Buy Now | |
OptiMOS™ power MOSFET | IAUC60N04S6N044 | Buy Now | |
MOSFET Transistor | IAUC100N04S6N028 | Buy Now | |
Transceiver | TLE9250VSJ | Buy Now | |
OPTIREG™ power supply | TLS820F0EL V50 | Buy Now |
Featured Evaluation boards | |||
---|---|---|---|
AURIX™ Application Kit | KITAURIXTC234TFTTOBO1 | Buy Now |
Medium-integrated devices combine gate drivers with the MOSFET power stage in a single package. A small PCB footprint, diagnostic feedback and protection features add to the benefits of this integration concept. Fewer components also reduce qualification and manufacturing effort.
Typical target applications include HVAC blowers, HVAC flaps, mirror controls and power lift gates.

Featured motor control Ics | |||
---|---|---|---|
NovalithIC™ half-bridge | BTN8982TA | Buy Now | |
Multi half-bridge | TLE94112EL | Buy Now | |
Full-bridge | TLE9201SG | Buy Now |
Complimentary products | |||
---|---|---|---|
AURIXTM microcontroller | SAK-TC275TP-64F200N DC | Buy Now | |
XENSIV™ Hall sensor | TLE4963-2M | Buy Now | |
System Basis Chips (SBC) | TLE9262-3BQX | Buy Now | |
TLE9461-3ES | Buy Now | ||
Transceiver | TLE9250VSJ | Buy Now | |
OPTIREG™ power supply | TLE850F0TA V50 | Buy Now |
Featured Evaluation boards | |||
---|---|---|---|
DC motor shield for Arduino | TLE94112ELSHIELDTOBO1 | Buy Now | |
DC motor control shield for Arduino | DCMOTORCONTRBTN8982TOBO1 | Buy Now |
Infineon Embedded Power ICs are system-on-chip solutions integrating data processing, actuation and sensing. Extensive diagnostics and protection features are embedded for high system reliability on a minimal footprint. This platform includes solutions for both relay- and MOSFET-driven solutions targeted at DC and BLDC applications. All Embedded Power ICs are software-compatible, thus maximizing your design effort through scalability.
Customers typically use this device family for auxiliary pumps and fans, window lifts or sunroof applications.

Featured motor control Ics | |||
---|---|---|---|
Embedded Power relay driver IC with integrated Arm® Cortex®-M0 | TLE9844-2QX | Buy Now | |
Embedded Power H-bridge driver IC with integrated Arm® Cortex®-M0 | TLE9855QX | Buy Now | |
Embedded Power H-bridge driver IC with integrated Arm® Cortex®-M3 | TLE9867QXA40 | Buy Now | |
Embedded Power 3-phase bridge driver IC with integrated Arm® Cortex®-M3 | TLE9879QXA40 | Buy Now |
Complimentary products | |||
---|---|---|---|
XENSIV™ Hall sensor | TLE4961-1M | Buy Now | |
XENSIV™ TMR sensor | TLE5501 E0001 | Buy Now | |
OptiMOS™ power MOSFET | IPZ40N04S5-3R1 | Buy Now | |
IAUC100N04S6N022 | Buy Now | ||
IAUC80N04S6N036 | Buy Now |
Featured Evaluation boards | |||
---|---|---|---|
BLDC shield for Arduino | BLDCSHIELDTLE9879TOBO1 | Buy Now | |
TLE5501 Evalkit | TLE5501EVALKITTOBO1 | Buy Now |