You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KITRONIK 5694
Servo Driver Board, 3 V to 12 V Supply, 16 Channel, micro:bit
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5694
- Newark Part No.:
- 25AK1917
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5694 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BBC micro:bit
- :
- -
Technical Documents (1)
Product Overview
- Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
- Based on the PCA9865 driver IC
- Powered via a terminal block or servo-style connector and controlled by the on/off switch
- 3V to 12V operating voltage
- Max. continuous current (all servos): 12A
- Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
- Custom MakeCode blocks available
- Link compatible expansion header
- Breaks out 3V & GND pins allowing other devices to be powered
- Integrated Edge connector for the micro:bit
Contents
Servo board only.
Footnotes
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $14.32 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.