Unlocking Keysight instruments: A comprehensive approach to RF testing
Introduction
The electronics industry, including wireless communication, aerospace, defense, and automotive, relies heavily on precise Radio Frequency (RF) measurements. As devices become increasingly smaller and more sophisticated, it is essential to understand complex impedance, reflection, and transmission parameters for optimizing RF functionality. Extracting optimal performance from RF components such as filters and resonators requires a deep understanding of capacitance and inductance values. Keysight's comprehensive suite of integrated RF measurement instruments helps engineers test the instruments of their choice accurately and efficiently. In this article, we will concentrate on RF power sensors and Vector Network Analyzers introduced by Keysight Technologies, exploring their key instruments and role in mastering RF measurement.
RF Power Sensor
The L2051XA excels with its high accuracy, rapid response, and effortless integration with Keysight's spectrum Analyzers and vector network Analyzers, facilitating comprehensive power and signal analysis. Its compact design and flawless integration make it the go-to solution for lab and field-testing scenarios. Moreover, its seamless integration with Keysight's BenchVue software simplifies control and data visualization, eliminating the need for intricate programming. Researchers and engineers can use the LAN connectivity and user-friendly interface of L2051XA to delve into precise RF power measurements with unparalleled ease and efficiency. The key features are:
Frequency range | 10 MHz to 6 GHz |
Average mode power range | −70dBm to +26 dBm |
Connector type | N-type(male) |
Maximum power (Damage level) | Average: +29 dBm Peak: +32 dBm for <; 10 µs duration Voltage: <;= 10 VDC |
Zero and calibration | Internal zero and calibration support |
Maximum sampling rate | 20 Msamples/second continuous sampling |
Power linearity at 5 dB step | Average mode: <; 1.0% |
Basic accuracy of average power measurement | <; = ± 0.20 dB or ± 4.5% for <; 30 MHz <; = ± 0.18 dB or ± 4.0% for >; 30 MHz to <;= 10 GHz <; = ± 0.18 dB or ± 4.1% for >; 10 GHz to 18 GHz |
Maximum SWR | 1.15 (range is -70dBm to +15dBm @ 10MHz to 6GHz frequency band |
Measurement speed | 50000/sec |
Radar and wireless presets | Built-in radar and wireless presets for common signals such as DME, GSM, EDGE, WCDMA, WLAN, and LTE |
Broadband coverage | Wireless signals like 5G, LTE, LTE-Advanced with 100 MHz bandwidth, and WLAN 802.11ac with 80/160 MHz bandwidth |
Table 1: Key features and specifications of Keysight L2051XA

Figure 1: Keysight L2053XA(Source)
Applications & use cases: RF power sensors are vital across industries for precise RF power measurement.
- Wireless Communication Testing: Ensuring cellular, WiFi, and Bluetooth signal quality.
- RF Amplifier Characterization: optimizing amplifier design and performance.
- Transmitter Testing: Verifying output power levels for signal integrity.
- Signal Monitoring: Detecting and analyzing RF signals for security and interference detection.
- Aerospace and Defense: Testing radar, electronic warfare, and satellite systems.
- RF Component Testing: Evaluating antennas, filters, and couplers.
- Research and Development: Validating new RF technologies and systems.
To learn more about power sensors, click here.Select from the various ranges offered by Keysight.
Vector Network Analyzers - Benchtop, Keysight technologies ENA series(E5063A+E5063A-2H5)
Vector Network Analyzers (VNAs) measure electrical network parameters, typically focusing on S-parameters due to their ease of measurement at high frequencies. A VNA allows its user to extract information regarding both the magnitude and phase of a microwave signal using heterodyne receivers. They offer greater accuracy compared to other methods. Their narrowband receivers excel at rejecting broadband noise and spurious tones, improving dynamic range.

Figure 2: Typical VNA block diagram(Source)
You can use the E5063A ENA to measure the performance of simple passive RF components, like antennas, filters, cables, and connectors. The operating frequency range of this affordable benchtop VNA extends up to 18 GHz, making it suitable for various testing needs. The key features are:
Frequency range | 100 kHz to 500 M/1.5 G/3 G/4.5 G/6.5 G/8.5 G/14 G/18 GHz |
Number of points per trace | 2 to 10,001 |
Measurement parameters | S-parameters (S11, S21, S12, S22) |
Measurement functions | Transmission, reflection, gain, return loss, insertion loss, phase, group delay |
Impedance measurements | 50 ohm or 75 ohm |
Sweep types | Linear, logarithmic, power sweep |
Calibration | Considering Kit- 85033E (3.5 mm, 50 Ω), Full 2-port |
Environmental temperature | 23 °C (± 5 °C) with <1 °C="" deviation="" from="" calibration="" temperature<=""/> |
Directivity (dB) | 46 (100 kHz to 10 MHz), 44 (10 MHz to 3 GHz), 38 (3 to 9 GHz) |
Source Match (dB) | 43 (100 kHz to 10 MHz), 40 (10 MHz to 3 GHz), 36 (3 to 9 GHz |
Load Match (dB) | 45 (100 kHz to 10 MHz), 44 (10 MHz to 3 GHz), 38 (3 to 9 GHz) |
Reflection tracking (dB) | ± 0.006 (100 kHz to 10 MHz), ± 0.007 (10 MHz to 3 GHz), ± 0.010 (3 to 9 GHz) |
Transmission tracking (dB) | ± 0.077 (100 kHz to 10 MHz), ± 0.040 (10 MHz to 3 GHz), ± 0.112 (3 to 9 GHz) |
Test ports | Type-N, female, 50 Ω (nominal) |
Damage level | +26 dBm or ±35 VDC (warranted) |
Display and resolution | 10.4-inch multi-touch screen LCD, XGA (1024 x 768) |
Connectivity and compatibility | USB, LAN (LXI-C), GPIB (IEEE 488.2), SCPI programming interface for remote control |
Table 2: Key features and specifications of Keysight E5063A

Figure 3: Keysight ENA E5063A(Source)
Applications & use cases
- RF Component Characterization:
S-parameter measurements: VNAs excel at characterizing passive RF components like filters, cables, antennas, and connectors. They assess crucial parameters such as insertion loss, return loss, and VSWR, aiding design optimization.
Matching network design: VNAs are essential for designing matching networks, ensuring efficient signal transfer between different impedances in RF circuits. Engineers verify network effectiveness through S-parameter measurements, optimizing signal transmission. - Device and Circuit Characterization:
Transistor and amplifier testing: VNAs characterize transistor and amplifier behavior, measuring parameters like gain, bandwidth, and input/output impedance for performance optimization.
Microwave circuit analysis: VNAs analyze microwave circuit behavior, including filters, mixers, and power dividers, ensuring functionality and performance across frequency ranges. - Signal Integrity and EMI/EMC Testing:
Cable and connector testing: VNAs assess cable and connector signal integrity, measuring insertion loss, return loss, and characteristic impedance to maintain signal fidelity.
Identifying coupling and radiation issues: VNAs pinpoint unwanted coupling and radiation in circuits, aiding EMI detection and ensuring compliance with EMC regulations. - Advanced Applications:
Material characterization: VNAs characterize material electrical properties at RF frequencies, guiding material selection and optimization.
Antenna measurements: VNAs measure antenna gain, radiation patterns, and impedance characteristics, which are crucial for antenna design and optimization. - Research and Development:
Device modeling and simulation: VNAs measure new RF device behavior for accurate circuit simulations, facilitating technology development and optimization.
Troubleshooting and debugging: VNAs identify signal integrity issues and component malfunctions in RF circuits, aiding in troubleshooting and debugging processes.
Apart from the products described above, do explore the range of keysight RF solutions;
Products | Description | Buy link |
---|---|---|
Benchtop spectrum Analyzers - KEYSIGHT TECHNOLOGIES N9000B / N9000B-503 | N9000B CXA X-Series Signal Analyzers, Multi-touch | Buy now |
Handheld spectrum Analyzers - KEYSIGHT TECHNOLOGIES N9935B | FieldFox Handheld Analyzers | Buy now |
RF signal generator - KEYSIGHT TECHNOLOGIES N5166B / N5166B-503 | N5166B CXA RF Vector Signal Generator | Buy now |
Conclusion
All wireless solutions, from smartphones to Wi-Fi networks, connected cars, IoT devices, and high-frequency computer networks, rely on RF and microwave components. VNAs ensure the performance and interoperability of these components, thus playing a critical role. The integrated RF testing solutions provided by Keysight Technologies offer engineers the tools they need to master RF measurement. From RF power sensors for accurate power measurements to spectrum Analyzers for signal analysis and VNAs for characterizing RF networks, Keysight's comprehensive portfolio empowers engineers to tackle the complexities of RF testing with confidence and efficiency. By seamlessly integrating these instruments into their testing setups, engineers can achieve precise measurements, optimize performance, and ensure the reliability of RF systems across various industries. As technology advances, Keysight leads the way, constantly innovating to address the ever-changing needs of RF testing and measurement.