The TCI 130, TCI 240, and TCI 500(U) are three conduction cooled AC/DC encased power supplies series between 130 and 500 Watt with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate.

This way the TCI can deliver up to 100% of the maximum output power without the need for a fan. They also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement.

TCI 130 series

130 Watt conduction cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system

TCI 240 series

240 Watt conduction cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system.

TCI 500U series

500 Watt conduction cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system.

TCI 500 series

500 Watt forced air cooled AC/DC encased power supply series with a 4250 VAC reinforced isolation system.

Resources

Traco Power's New Conduction Cooled System with the TCI Series
TCI Line – Conduction cooled 130 to 500 Watt encased AC/DC power supplies