5 Series B MSO Oscilloscope

Get a complete view of your design with high-fidelity waveforms, insightful measurements, unique spectrum analysis, and flexible probing. Experience the intuitive user interface appreciated by engineers everywhere.

Features & Benefits

  • Intuitive controls
  • Support for over 25 serial protocols
  • Optional Windows 10 operating system
  • Up to 8 analog or 64 digital channels
  • High resolution 12-bit ADC
  • Upgradeable
  • 15.6" display with capacitive touch
  • New 'High Res Mode'
  • User interface designed for touch
Buy now5 Series B MSO Oscilloscope

5 Series B overview video

6 Series B MSO Oscilloscope

Troubleshoot and validate high-speed designs with bandwidth that starts at 1 GHz and goes up to 10 GHz . Get accurate measurements with low noise and sample rate up to 50 GS/s . See more of your design with 6 and 8 channel models.

Features & Benefits

  • Lowest input noise
  • 4, 6, or 8 channels of spectrum analysis
  • Fast reliable testing of high speed data lines
  • Up to 16-bit resolution
  • Upgradeable
  • Up to 10 GHz bandwidth
  • Optional Windows 10 operating system
  • 15.6" capacitive touch display
Buy now6 Series B MSO Oscilloscope

6 Series B overview video

Applications

Ethernet Decode

Protocol Decoding and Analysis

Automatic serial bus decoding saves time and eliminates errors versus hand decoding. Search functions enable you to isolate events for fast system-level troubleshooting. See the datasheet for a complete listing of more than 25 supported protocols.

  • I2C, SPI
  • RS-232 / 422 / 485 / UART
  • USB 2.0
  • Ethernet
Jitter Analysis and Serial Standards Compliance

Jitter Analysis and Serial Standards Compliance

Clocks are the heart of every embedded system and digital communication link. Jitter and other clock distortion can impact system operation, and getting to the root cause can be challenging without the right analysis tools.

Automated compliance packages simplify testing to make sure your high-speed serial bus implementations conform to serial standards such as USB and Ethernet.

  • Standard phase noise, TIE, and frequency plots and histograms
  • Optional advanced analysis with jitter decomposition and clock recovery

Application Videos

Jitter Measurement Demonstration on a 6 Series B MSO Oscilloscope

6 Series B MSO Tackling high-speed clocks and data (Chapter 4)

Serial Bus Protocol Decoding and Analysis with a 5 Series B MSO

MSO68B IMDA w Tek

Power Integrity and Power Management

Today’s boards can have 20 or more power rails. Many are less than 3 V and most have noise limits. Accurate noise measurements demand special attention.

  • Low measurement system noise
  • Compatible with low-noise TPR Series power-rail probes
  • Pairs with low-noise TPR Series power-rail probes
  • Decoding options for SVID and SPMI
  • Impedance measurements
Current Harmonics

Power Supply Analysis

Whether your latest design uses silicon, gallium arsenide or silicon carbide, making accurate power quality, harmonics and switching loss measurements is easier with automated power measurements.

  • Power quality and harmonics
  • Switching loss and safe operating area
  • In-circuit inductor and transformer analysis
  • Multi-output efficiency
  • Bode plots and power supply rejection ratio
Double Pulse

Wide Bandgap Double Pulse Test

Capture double pulse waveforms on the 5 and 6 Series B MSO to obtain turn-on and turn-off time parameters of your device. The WBG-DPT option offers automated switching, timing, and diode reverse recovery measurements per JEDEC and IEC standards.

  • On-scope analysis conforming to JEDEC and IEC standards
  • Arbitrary Function Generator with built-in software for double pulse testing waveforms
  • High-side and Low-side probes offering common mode noise rejection and precise measurements

Application Videos

Measuring Switching Loss on SiC Power Supplies with a 5 Series B MSO

Measuring Ripple and Noise on Power Rails

TekExpress Automotive Ethernet

Automotive Power and In-vehicle Networks

Equipped with differential voltage probes and current probes, the 5 Series is ideal for validating the latest SiC power converters.

Decoders for CAN, CAN FD, LIN, FlexRay, PSI5 and SENT buses make it easy to see communications between ECUs, sensors and actuators.

An automated Automotive Ethernet compliance suite lets you easily test to the standards, without becoming a high-speed bus expert.

MSO68B IMDA w Tek

3-Phase Inverters, Motors and Drives Analysis

Make stable 3-phase power measurements on pulse-width modulated waveforms. The Inverters, Motors and Drives Analysis package makes it easy.

  • Up to 8 analog input channels
  • 3-phase wye, delta, and single-phase wiring configurations
  • Comprehensive power measurements
  • Harmonics analysis
  • DQ0 measurements
  • Mechanical measurements include angle, speed, acceleration and torque

Application Videos

Understanding Startup Behavior of a BLDC Motor with Inverter Motor Drive Analysis

6 Series B MSO from 3V Power Rails to 3-phase Drives (Chapter 6)

Automotive Ethernet PAM3 and Signal Separation Introduction

Under the DUT - Electric Vehicle (EV) Power-train Testing - Ep.4 Part 3

5G RF Medium 103

Electromagnetic Interference (EMI) Troubleshooting

Each analog channel on the 5 and 6 Series B MSO can show you a time domain waveform, a spectrum, or both. Time and frequency plots are synchronized to help you quickly determine which signals are the victims and which ones are the aggressors.

5G F Medium 103

Vector Signal Analysis

Conduct advanced wideband RF analysis with up to 2 GHz analysis bandwidth with SignalVu-PC Vector Signal Analysis software.

  • RF measurements
  • Modulation analysis
  • 5G NR measurements
  • Error vector magnitude
  • Pulsed RF measurements

Specifications

5 SERIES BSPECIFICATIONS6 SERIES B
4, 6 or 8 FlexChannel inputs. Each FlexChannel provides 1 analog signal input or 8 digital logic inputs with TLP058 probeInput Channels4,6 or 8 FlexChannel inputs. Each FlexChannel provides 1 analog signal input or 8 digital logic inputs with TLP058 probe
350 MHz, 500 MHz, 1 GHz, 2 GHzBandwidth1, 2.5, 4, 6, 8, 10 GHz
6.25 GS/sSample Rate50 GS/s on 2 analog channels 25 GS/s on 4 analog channels 12.5 GS/s on > 4 analog channels
Up to 500 Mpoints on all analog/digital channelsRecord LengthUp to 1 Gpoints on 4 channels Up to 500 Mpoints on > 4 channels
12-bit ADC Up to 16-bits in High Res modeVertical Resolution12-bit ADC Up to 16-bits in High Res mode
15.6-inch (385 mm) TFT color HD (1920 x 1080) resolution capacitive (multi-touch) touchscreenDisplay15.6-inch (385 mm) TFT color HD (1920 x 1080) resolution capacitive (multi-touch) touchscreen
Read data sheetData SheetRead data sheet

Order Info

Manufacturer Part Number

Newark SKU

Analog Channels

Digital Channels

Bandwidth

MSO54B 5-BW-35083AJ0730432350 MHz
MSO54B 5-BW-50083AJ0731432500 MHz
MSO54B 5-BW-100083AJ07284321 GHz
MSO54B 5-BW-200083AJ07294322 GHz
MSO56B 5-BW-35083AJ0734648350 MHz
MSO56B 5-BW-50083AJ0735648500 MHz
MSO56B 5-BW-100083AJ07326481 GHz
MSO56B 5-BW-200083AJ07336482 GHz
MSO58B 5-BW-35083AJ0738864350 MHz
MSO58B 5-BW-50083AJ0739864500 MHz
MSO58B 5-BW-100083AJ07368641 GHz
MSO58B 5-BW-200083AJ07378642 GHz
MSO64B 6-BW-100083AH48904321 GHz
MSO64B 6-BW-250083AH48924322.5 GHz
MSO64B 6-BW-400083AH48934324 GHz
MSO64B 6-BW-600083AH48944326 GHz
MSO64B 6-BW-800083AH48954328 GHz
MSO64B 6-BW-1000083AH489143210 GHz
MSO66B 6-BW-100083AH48966481 GHz
MSO66B 6-BW-250083AH48986482.5 GHz
MSO66B 6-BW-400083AH48996484 GHz
MSO66B 6-BW-600083AH49006486 GHz
MSO66B 6-BW-800083AH49016488 GHz
MSO66B 6-BW-1000083AH489764810 GHz
MSO68B 6-BW-100083AH49028641 GHz
MSO68B 6-BW-250083AH49048642.5 GHz
MSO68B 6-BW-400083AH49058644 GHz
MSO68B 6-BW-600083AH49068646 GHz
MSO68B 6-BW-800083AH49078648 GHz
MSO68B 6-BW-1000083AH490386410 GHz

Software and Upgrades

Option

5 Series B Upgrade

6 Series B Upgrade

Description

AFGVIEWVIEWAdd built-in Arbitrary/Function Generator
AUTOEN-BND VIEWVIEW Automotive Ethernet Compliance, Signal Separation, PAM3 Analysis (requires Option 5-DJA), 100BASE-T1 Serial Decode (bundle option)
AUTOEN-SS VIEWVIEW Automotive Ethernet Signal Separation
CMAUTOEN VIEWVIEW Automotive Ethernet (100Base-T1 and 1000BASE-T1) automated compliance test solution
CMAUTOEN10 VIEWVIEW Automotive Ethernet (10Base-T1S Short Reach ) automated compliance test solution
CMAUTOEN10G Not Available VIEW Automotive Ethernet (MultiGBASE-T1) Test Automation Software. Requires 6-DJA and 6-WIN
CMCPHY20 Not Available VIEW MIPI C-PHY 2.0 TX Test Automation Software using TekExpress framework. Requires 6-DJA and 6-WIN.
CMDDR3 Not Available VIEW DDR3/LPDDR3 Compliance Test
CMDPHY Not Available VIEW MIPI D-PHY 1.2 compliance test solution
CMDPHY21 Not Available VIEW MIPI D-PHY 2.1 Tx Test Automation Software. Requires 6-DJA and 6-WIN
CMENET VIEWVIEW Ethernet (10/100/1000BASE-T) compliance test solution
CMENETML VIEWVIEW Multilane Ethernet (10BASE-T, 100BASE-T, 1000BASE-T) automated compliance testing for 5 Series MSO, requires 5-CMENET and 5-WIN
CMINDUEN10 VIEWVIEW Industrial Ethernet (10Base-T1L Long reach) automated compliance test solution
CMNBASET Not Available VIEW Ethernet (2.5/5GBASE-T) compliance test solution
CMUSB2 VIEWVIEW USB 2.0 automated pre-compliance test solution.
CMXGBT Not Available VIEW Ethernet (10GBASE-T) compliance test solution
DBDDR3 Not Available VIEW DDR3/LPDDR3 analysis and debug solution
DBLVDS VIEWVIEW Automated LVDS test solution for 5 Series MSO oscilloscopes
DJA VIEWVIEW Simplifies identifying signal integrity concerns, jitter and their related sources and provides the highest sensitivity and accuracy available for real-time oscilloscopes.
DPM VIEWVIEW Digital Power Management
DPMBAS VIEW Not Available Basic Digital Power Management Analysis
IMDA VIEWVIEW Inverters, motors and drives analysis
IMDA-DQ0 VIEWVIEW DQ0 analysis for Inverters, Motors and Drives
IMDA-MECH VIEWVIEW Mechanical measurements for Inverters, Motors and Drive
MTM VIEWVIEW Mask Testing
PAM3 VIEWVIEW PAM3 Analysis
PS2 VIEW Not Available Power Solution Bundle (5-PWR, THDP0200, TCP0030A, 067-1686-XX (deskew fixture))
PWR VIEWVIEW Power measurement and analysis
SEC Only available as manufacturer install Only available as manufacturer install Password-protected enabling and disabling of all communication ports and firmware upgrades
SR8B10B VIEWVIEW 8b10b Protocol Decoder and Search
SRAERO VIEWVIEW Aerospace serial triggering and analysis
SRAUDIO VIEWVIEW I2S, LJ, RJ, and TDM protocol trigger and decode of serial packet content
SRAUTO VIEWVIEW CAN, CAN-FD, LIN, and FlexRay protocol trigger and decode of serial packet content
SRAUTOEN1 VIEWVIEW 100BASE-T1 Protocol Decode
SRAUTOSEN VIEWVIEW Automotive sensor serial triggering and analysis
SRCOMP VIEWVIEW RS-232/422/485/UART protocol trigger and decode of serial packet content
SRCPHY VIEWVIEW MIPI C-PHY decoding and analysis
SRCXPI VIEWVIEW CXPI protocol decoding and analysis
SRDPHY VIEWVIEW MIPI D-PHY (CSI/DSI) decoding and analysis
SREMBD VIEWVIEW I2C and SPI protocol trigger and decode of serial packet content
SRENET VIEWVIEW 10BASE-T and 100BASE-TX protocol search and decode of serial packet content
SRESPI VIEWVIEW eSPI protocol decoding and analysis
SRETHERCAT VIEWVIEW EtherCAT protocol decoding and analysis
SREUSB2 VIEWVIEW eUSB2 protocol decoding and analysis
SRI3C VIEWVIEW MIPI I3C decoding and analysis
SRMANCH VIEWVIEW Manchester decoding and analysis
SRMDIO VIEWVIEW MDIO protocol decoding and analysis
SRNRZ VIEWVIEW NRZ Protocol Decoder and Search
SRONEWIRE VIEWVIEW 1-Wire protocol decoding and analysis
SRPM VIEWVIEW SPMI Power Management serial triggering and analysis
SRPSI5 VIEWVIEW PSI5 serial decode and analysis
SRSDLC VIEWVIEW Synchronous data link control (SDLC) decoding and analysis
SRSMBUS VIEWVIEW SMBus protocol decoding and analysis
SRSPACEWIRE VIEWVIEW SpaceWire protocol decoding and analysis
SRSVID VIEWVIEW SVID protocol decoding and analysis
SRUSB2 VIEWVIEW USB 2.0 Low-Speed, Full-Speed, and High-Speed protocol trigger and decode of serial packet content
SV-BW-1 VIEWVIEW Increase Spectrum View Capture Bandwidth
SV-RFVT VIEWVIEW Spectrum View RF versus time analysis and trigger
UDFLT VIEWVIEW User-defined filter creation tool
VID VIEWVIEW Analog Video Trigger(NTSC, PAL, SECAM)
WBG-DPT VIEWVIEW Wide bandgap (SiC/GaN) double pulse test application
WIN VIEWVIEW A+E191:J249dd solid state drive with Windows 10 license
SUP5-RL-125M VIEW Not Available Extend record length to 125 Mpts / channel
SUP5-RL-250M VIEW Not Available Extend record length to 250 Mpoints/channel
SUP5-RL-500M VIEW Not Available Extend record length to 500 Mpoints/channel
SUP6-RL-1 Not Available VIEW Extend record length to 125 Mpoints/channel
SUP6-RL-2 Not Available VIEW Extend record length to 250 Mpoints/channel
SUP6-RL-3 Not Available VIEW Extend record length to 500 Mpoints/channel
SUP6-RL-4 Not Available VIEW Extend record length to 1 Gpoints/channel