Probe selection guide
Choosing the right probe for your oscilloscope application has never been this easy.
The Probe Selection Guide helps you to find the right item efficiently and quickly.
Passive probes
Rohde & Schwarz passive probes are the all-rounders in the world of probes. They are low-cost, general purpose solutions for a broad range of applications.
The Rohde & Schwarz passive probe solutions offer:
- Bandwidth: up to 500 MHz
- Dynamic range: up to 1000 V (RMS)
- All-rounders for general purpose applications
- Extensive accessories for optimal contacting
Active porbes - low voltage single ended
Upgrade to an active single-ended probe for more accurate higher frequency measurements. An amplifier built into the probe near the tip ensures low capacitive loading.
Rohde & Schwarz low active single-ended probe solutions offer:
- Low capacitive loading minimizes loading influence at higher frequencies
- Integrated R&S®ProbeMeter provides DC level with very high accuracy
- Built-in offset compensation enables higher vertical sensitivity
Power rail probes
Use a power rail probe to measure small AC characteristics of DC signals. These probes have a large built-in offset, 1:1 low-noise attenuation and excellent DC loading.
Key specs:
- Accurately measure your power rail with a low-noise 1:1 probe attenuation factor
- High offset enables use of small vertical settings
- Integrated R&S®ProbeMeter accurately measures the DC voltage
Active differential probes
Use differential probes to measure single-ended signals (signal to ground) and differential signals (plus versus minus).
Rohde & Schwarz low active differential probe solutions offer:
- Confidently capture differential signals
- High common mode rejection ratio ensures accuracy with large common mode changes
- Signals under test retain high fidelity with thanks to capacitive probe loading
Current probes
Choose a clamp-on current probe for non-intrusive current measurements. These probes have a negligible effect on the device under test and come in models with varying current and bandwidth ratings.
Rohde & Schwarz current probe solutions offer:
- Quickly measure small to large currents without disturbing your device
- Measure low to high frequency (> 100 MHz) current bandwidth
- Easily connect and power the probe with the Rohde & Schwarz probe interface on the oscilloscope
High voltage probes
Safety is a key consideration when measuring high voltages. High voltage differential probes with the appropriate CAT rating ensure that large voltage spikes cannot harm the operator.
Rohde & Schwarz high voltage differential probe solutions offer:
- Measure fast-switching semiconductors up to 200 MHz
- Large offset compensation range up to 2000 V enable higher resolution
- High common mode rejection ratio enables accurate gatesource voltage measurements
Other
Here is a selection of accessories and replacement parts for R&S oscilloscope probes. These include probe accessory kits for various electronic oscilloscope measurements. Complete your measurement station with the right accessory.