NI PXI Systems
Meet demanding test objectives with the industry- standard for automated test and automated measurement: NI PXI
PXI is a "computer" for test engineers working on high accuracy, high speed and customizable test applications.
NI PXI chassis come in different sizes, but all have integrated timing and synchronization between slots. Customize your system by populating the chassis with instruments or I/O modules to take a wide variety of measurements from DC to mmWave. You can control your NI PXI System with either an embedded controller or an external PC.
NI PXI delivers an open, software-centric approach to solving test challenges with flexibility and openness that sets you up for future changes while driving down test times today.
Key features
Industry standard
You’re not locked in. PXI is an open standard with hardware available from more than 60 vendors.
High-performance
Test faster with high bandwidth connections between your measurements, the latest processing technology, and your test software.
Scalable
Manage change with PXI. Add measurements, more channels, new analysis routines, or upgrade to the latest processor without having to purchase a whole new instrument.
Customize your PXI test and measurement system
Choose your instrument or I/O module from the widest portfolio of industry-leading modular instruments
Shop for a built-in Embedded Controller just like you would shop for a desktop. If you want to use your laptop instead, skip the controller and choose a chassis with thunderbolt connectivity.
Select a chassis based on the number of slots you need, or will need in the future
Use the free InstrumentStudio software to interactively control your modules, or program automated test suites with LabView or the other 4rd party languages with API drivers for Python, C, .NET and MATLAB
Need help customizing your system? Talk to a test and measurement expert at Newark to select the right solution for your application
PXI oscilloscope bundle
PN 867011-01
PXI SMU bundle
PN 867110-01
PXI LCR meter bundle
PN 867126-01
PXI DMM bundle
PN 867115-01
PXI programmable power supply bundle
PN 867117-01
PXI waveform generator bundle
PN 867120-01
PXI multifunction I/O bundle
PN 867124-01
PXI nanovolt meter bundle
PN 867125-01
Power cords
763000-01
PXI multifunction I/O module
Provides a mix of analog I/O, digital I/O, counter/timer, and triggering functionality in a single PXI module.
PXI oscilloscope
Acquires and analyzes time- and frequency‐domain analog signals as part of a PXI system.
PXI digital multimeter
Performs voltage, current, resistance, temperature, inductance, capacitance, and frequency/period measurements, as well as diode tests, in PXI systems.
PXI source measure unit (SMU)
Provides precise voltage or current sourcing and measurement capabilities for PXI systems.
PXI controller
Provides a high-performance, compact embedded computer solution for PXI, CompactPCI, and PXI express systems.
PXI remote control unit
Controls PXI and PXI express systems from your PC or laptop computer through a software transparent link.
PXI chassis
Houses PXI modules and connects them with a high-performance backplane that offers timing and synchronization capabilities.
Instrument studio
Control all your instruments in a single, intuitive no-code application software.
Test workflow including LabVIEW
Test Workflow contains all the components that you need in your day-to-day work: connecting to instruments, performing measurements, and analyzing data.
Includes: LabVIEW, Diadem, TestSTand* (*included in test workflow pro), and more.