Solid State Isolators (SSI) enable:

  • Creation of custom solid state relays for loads up to 30kW
  • Energy transfer across the isolation barrier for driving large MOSFET or IGBT's without additional isolated-side power supply circuitry
  • Innovative protection features for designing robust and reliable Solid-State Relays

Key Features

  • Coreless Transformer Technology
  • Drives benchmark Infineon MOSFETs
  • Temp.sense / current protection
  • Switch Fast turn-on / Fast turn-off
  • Isolation barrier energy transfer
  • Dynamic Miller clamping
  • Wide-body packages (300Mil)
  • High creepage and clearance
  • Reinforced isolation

Key Benefits

  • No isolated bias supply required
  • Galvanic Isolation up to 5.7 kV rms
  • Minimizes the need for heatsinks
  • Widest range of controllable switches
  • Safe turn-on / off inside Switch SOA
  • Safe operation of switch and system
  • Eliminates spurious contact turn on

Coreless Transformer Isolator applications

When combined with a power switch, these solid-state isolators are a versatile circuit element that can create custom solid-state relays. These coreless transformer-based sold-state relays can replace electro-mechanical relays and reed relays.

Solid state relays are used in numerous applications such as:

  • battery management systems
  • power supplies
  • process control
  • power distribution
  • programmable logic controllers (PLCs)
  • automatic test equipment
  • industrial automation
  • robotics
  • instrumentation systems
  • thermostats
  • audio equipment
  • on/off hook switch
  • general switching
  • control of display and indicators

New product portfolio

The solid-state isolator family provides a powerful energy transmission over a galvanic isolation barrier to drive gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™ or TRENCHSTOP™ IGBT

Infineon's new coreless transformer-based isolators offer:

  • Faster and more reliable switching
  • Reduced total cost of ownership
  • Robust protection features
  • Compatibility with Infineon’s broad switch portfolio
  • Enhancement of solid-state solutions, favoring the replacement of mechanical solutions