Key Technology for Ethernet Cabling
Data network technology and Ethernet are becoming important innovation factors in industry. The cabling forms the backbone for the use of these technologies and must therefore be powerful, highly available and reliable.
The HARTING Ha-VIS preLink® is an entirely new device connectivity that fulfills all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3.
Superior Combination of Speed and Reliability
HARTING's Ha-VIS preLink® is a complete solution for implementing Ethernet cabling. This system solution is a comprehensive product range that offers versatile swappable mating profiles, device interfaces and corresponding junction crimping tool. This ensures that your cabling remains versatile and sustainable into the future – with 100% process reliability!
Overview of the Advantages
- Swappable mating profiles: for versatile and sustainable Ethernet cabling
- Ha-VIS preLink® assembly tool ensures a reliable installation process
- Easy, quick installation in cramped spaces
- Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
- Comprehensive sytem-based product portfoliio for automation, railway and energy applications
Simple Three Step Installation Process

Insert
The cable wires are inserted into the Ha-VIS preLink® termination block according to their colour codes.

Crimp
The Ha-VIS preLink® crimping tool ensures that the wires are always assembled precisely and correctly.

Connect
The wired Ha-VIS preLink® termination block can then easily snap onto a variety of Ha-VIS preLink® mating profiles.
Applications
Ha-VIS preLink® Products

RJ45 Keystone Jack Products
Robust and compact solution that provides safe installation even in difficult situations. Optimised external dimensions provide exceptional plugging reliability for industrial switches.

M12 D-coded Connector Products
Proven robust design that is PROFINET compliant. Provides quick and reliable installation and quick upgrades from Fast Ethernet to Gigabit Ethernet are possible thanks to the uniform housings.

HARTING Crimp Tool
PreLink® Assembly Tool for terminal module with crimp area 22 to 23 and 27AWG