117V Chassis Mount Transformers:

44 produit(s) trouvé(s)
Trouvez une vaste gamme de 117V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 115V, 115V, 230V, 120V & 117V, 234V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Stancor & Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
16M4554

RoHS

Each
1+
129,110 $
5+
117,380 $
10+
114,820 $
25+
112,270 $
50+
106,140 $
Plus de tarifs
Isolating
117V
24V
-
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
1.5kV
-
50H6794

RoHS

Each
1+
148,030 $
5+
139,070 $
10+
130,140 $
25+
126,520 $
50+
123,100 $
Plus de tarifs
High Voltage
117V
500V, 5V, 6.3V
65VA
60Hz
Single Primary, Dual Secondary
81mA
Wire Leaded
2kV
200 Series
05T6432

RoHS

Each
1+
217,330 $
5+
197,650 $
10+
177,950 $
25+
173,670 $
50+
169,450 $
Plus de tarifs
Isolating
117V
24V
288VA
50Hz / 60Hz
Single Primary, Single Secondary
12A
Wire Leaded
2kV
166 Series
51R4203

RoHS

Each
1+
27,980 $
5+
26,050 $
10+
24,120 $
25+
23,340 $
50+
22,720 $
Plus de tarifs
Isolating
117V
12.6V
18.9VA
50Hz / 60Hz
Single Primary, Single Secondary
1.5A
Wire Leaded
2kV
166 Series
50H6797

RoHS

Each
1+
185,330 $
5+
174,700 $
10+
164,070 $
25+
160,160 $
50+
155,320 $
Plus de tarifs
High Voltage
117V
720V
137VA
50Hz / 60Hz
Single Primary, Dual Secondary
138mA
Wire Leaded
2kV
200 Series
05T6422

RoHS

Each
1+
21,660 $
5+
20,590 $
10+
19,520 $
25+
18,550 $
50+
17,950 $
Plus de tarifs
Isolating
117V
12V
4.2VA
50Hz / 60Hz
Single Primary, Dual Secondary
350mA
Wire Leaded
2kV
166 Series
51R4205

RoHS

Each
1+
28,070 $
5+
26,090 $
10+
24,090 $
25+
23,330 $
50+
22,720 $
Plus de tarifs
Open-Style Low Voltage
117V
12.6V
25.2VA
50Hz / 60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
31AJ8571

RoHS

Each
1+
136,220 $
5+
131,680 $
10+
127,120 $
25+
124,380 $
50+
120,560 $
Plus de tarifs
High Voltage
117V
200V
66VA
60Hz
Single Primary, Single Secondary
250mA
Wire Leaded
2kV
200 Series
51R4209

RoHS

Each
1+
27,980 $
5+
26,580 $
10+
25,180 $
25+
23,120 $
50+
22,440 $
Plus de tarifs
Isolating
117V
6.3V
18.9VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
51R4199

RoHS

Each
1+
28,030 $
5+
25,980 $
10+
23,940 $
25+
23,040 $
50+
22,410 $
Plus de tarifs
Isolating
117V
12V
14.4VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
05T6490

RoHS

Each
1+
184,120 $
5+
174,050 $
10+
163,950 $
25+
158,740 $
50+
153,640 $
Tube Guitar Amplifier
117V
39V, 319V, 6.6V
-
60Hz
-
250mA
Wire Leaded
-
290 Series
50H6795

RoHS

Each
1+
143,230 $
5+
134,540 $
10+
125,850 $
25+
122,170 $
50+
118,900 $
Plus de tarifs
High Voltage
117V
520V
76VA
50Hz / 60Hz
Single Primary, Single Secondary
104mA
Wire Leaded
2kV
200 Series
05T6426

RoHS

Each
1+
32,340 $
5+
31,390 $
10+
30,430 $
25+
29,490 $
50+
28,670 $
Plus de tarifs
Isolating
117V
12.6V
12.6VA
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
50H6796

RoHS

Each
1+
200,230 $
5+
188,970 $
10+
177,720 $
25+
172,670 $
50+
167,120 $
High Voltage
117V
700V
101VA
50Hz / 60Hz
Single Primary, Single Secondary
103mA
Wire Leaded
2kV
200 Series
25C2776

RoHS

Each
1+
200,720 $
5+
189,980 $
10+
179,230 $
25+
177,520 $
50+
174,210 $
High Voltage
117V
700V
101VA
50Hz / 60Hz
Single Primary, Single Secondary
103mA
Wire Leaded
2kV
200 Series
39C6926

RoHS

Each
1+
145,830 $
5+
137,160 $
10+
128,500 $
25+
124,780 $
50+
121,380 $
Plus de tarifs
High Voltage
117V
520V, 6.3V
76VA
60Hz
Single Primary, Dual Secondary
104mA
Wire Leaded
2kV
200 Series
31AJ8589

RoHS

Each
1+
237,220 $
5+
233,650 $
10+
230,050 $
25+
225,950 $
Tube Guitar Amplifier
117V
6.3V, 260V
-
60Hz
Single Primary, Dual Secondary
3A
Wire Leaded
-
290 Series
51R4208

RoHS

Each
1+
84,680 $
5+
80,830 $
10+
76,980 $
25+
73,790 $
50+
71,420 $
Plus de tarifs
Open-Style Dual Bobbin
117V
48V
144VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
99B0942

RoHS

Each
1+
234,290 $
5+
223,430 $
10+
212,580 $
25+
205,110 $
High Voltage
117V
650V
159VA
50Hz / 60Hz
Single Primary, Single Secondary
172mA
Wire Leaded
2kV
200 Series
05T6431

RoHS

Each
1+
43,940 $
5+
43,160 $
10+
42,390 $
25+
40,630 $
50+
39,270 $
Plus de tarifs
Isolating
117V
12.6V
37.8VA
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
05T6425

RoHS

Each
1+
19,510 $
5+
18,320 $
10+
17,140 $
25+
16,140 $
50+
15,610 $
Plus de tarifs
Isolating
117V
6.3V
3.78VA
50Hz / 60Hz
Single Primary, Single Secondary
600mA
Wire Leaded
2kV
166 Series
67C1068

RoHS

Each
1+
151,470 $
5+
149,100 $
10+
146,720 $
25+
145,970 $
50+
144,540 $
Plus de tarifs
High Voltage
117V
650V, 5V, 6.3V
49VA
50Hz / 60Hz
Single Primary, Dual Secondary
46mA
Wire Leaded
2kV
200 Series
51R4204

RoHS

Each
1+
27,900 $
5+
26,120 $
10+
24,320 $
25+
23,400 $
50+
22,690 $
Plus de tarifs
Isolating
117V
6.3V
7.56VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
51R4193

RoHS

Each
1+
30,530 $
5+
28,390 $
10+
26,260 $
25+
25,320 $
50+
24,550 $
Plus de tarifs
Isolating
117V
24V
9.6VA
50Hz / 60Hz
Single Primary, Single Secondary
400mA
Wire Leaded
2kV
166 Series
05T6493

RoHS

Each
1+
164,270 $
5+
154,820 $
10+
145,380 $
25+
141,650 $
50+
137,320 $
Plus de tarifs
Tube Guitar Amplifier
117V
6.3V, 20V, 260V
-
60Hz
Single Primary, Multiple Secondary
3A
Wire Leaded
-
290 Series
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS