Isolated Through Hole DC / DC Converters :
2 601 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(400)
(1)
(74)
(1)
(64)
(15)
(60)
(24)
(199)
Output Voltage - Output 1
=5V
1
(5)
(3)
(6)
(16)
(3)
(1062)
(45)
(2)
Power Supply Applications
(13)
(1565)
(197)
(8)
(48)
(26)
(39)
(13)
DC / DC Converter Type
(1317)
(8)
(35)
(2)
(1)
(21)
(2)
(2)
Input Ratio
(9)
(8)
(13)
(5)
(460)
(1)
(906)
(18)
Output Power Max
(13)
(1)
(12)
(533)
(1)
(15)
(334)
(2)
No. of Outputs
(1835)
(743)
(23)
Output Current - Output 1
(13)
(1)
(156)
(12)
(1)
(504)
(12)
(128)
Output Voltage - Output 3
(4)
(7)
(1)
Output Voltage - Output 2
(119)
(17)
(12)
(11)
Output Current - Output 3
(1)
(1)
(1)
(1)
(4)
(2)
(2)
Emballage
(2601)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 3 | Output Voltage - Output 2 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range | RoHS Phthalates Compliant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+30,580 $ 10+29,540 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | - | ||||||
Each | 1+2,550 $ 10+2,510 $ 25+2,370 $ 50+2,340 $ 100+2,300 $ Plus de tarifs | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | - | ||||||
Each | 25+14,680 $ 50+14,380 $ 100+13,770 $ 250+13,000 $ | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Unregulated | 5.2kV | 5V | - | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | - | ||||||
Each | 1+40,660 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | - | ||||||
Each | 1+2,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1E | - | ||||||
Each | 1+96,320 $ | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | - | ||||||
TRACO POWER | Each | 1+71,420 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 32mm | - | 10.2mm | 20.3mm | 9V | 36V | TEN 8WI Series | - | |||||
Each | 1+100,030 $ 10+95,360 $ | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | - | ||||||
XP POWER | Each | 1+23,760 $ 5+23,150 $ 10+22,510 $ 50+21,690 $ 100+20,460 $ | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | - | |||||
Each | 1+66,070 $ 5+60,900 $ 10+56,310 $ 25+56,300 $ | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | UL | Fixed | 25.4mm | Through Hole | 11.3mm | 50.8mm | 9V | 36V | AEE Series | - | ||||||
49Y4006 RoHS | Each | 1+45,610 $ | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | - | |||||
Each | 1+65,040 $ | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 4.8kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | - | ||||||
Each | 1+8,790 $ 5+8,570 $ 10+8,330 $ 25+8,020 $ 100+7,570 $ | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | - | - | ||||||
Each | 1+110,560 $ | ITE | - | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | - | - | ||||||
Each | 1+173,110 $ | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 416mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | - | ||||||
Each | 1+15,450 $ 5+15,060 $ 10+14,630 $ 50+14,080 $ 100+13,260 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | - | ||||||
Each | 1+98,420 $ 10+93,750 $ | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.6kV | 48V | CE, CSA, EN, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | - | ||||||
TRACO POWER | Each | 1+52,370 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | - | |||||
XP POWER | Each | 1+19,520 $ 5+18,910 $ 10+18,320 $ 20+17,560 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Unregulated | 1kV | 48V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 43.2V | 52.8V | IL Series | - | |||||
Each | 1+48,100 $ 10+46,850 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | - | ||||||
TRACO POWER | Each | 1+71,010 $ | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 12.8mm | - | 8.7mm | 18.9mm | 9V | 36V | TDR 3WI Series | - | |||||
Each | 1+40,020 $ 5+38,950 $ 10+37,880 $ 50+36,480 $ 100+34,350 $ | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA02 Series | - | ||||||
Each | 1+27,480 $ 5+24,430 $ 10+20,760 $ 50+18,940 $ 100+17,700 $ | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Regulated | 1kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 18V | IW Series | - | ||||||
Each | 1+24,750 $ 5+24,110 $ 10+23,480 $ 50+22,630 $ 100+21,370 $ | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | - | -5V | - | 300mA | Regulated | 1.6kV | 24V | - | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | - | ||||||
TRACO POWER | Each | 1+13,930 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.6mm | - | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | - | |||||