0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

2 246 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC6460

RoHS

Date/Lot Code

Each
1+14,310 $
5+14,250 $
10+14,200 $
25+13,040 $
50+12,830 $
Plus de tarifs
Medical
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
45W8504

RoHS

Each
1+15,740 $
5+15,240 $
10+15,020 $
25+14,750 $
50+14,540 $
Plus de tarifs
-
SIP
1:1
2W
2 Output
9V
111mA
-
-9V
-
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
98K1461

RoHS

Each
1+38,700 $
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
66AH7087

RoHS

Each
1+25,570 $
-
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
38K2306

RoHS

Each
1+9,650 $
5+9,390 $
10+9,150 $
50+8,820 $
100+8,320 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
-
10.16mm
19.3mm
10.8V
13.2V
IA Series
45Y3061

RoHS

Each
1+56,760 $
ITE
SIP
2:1
9W
1 Output
12V
750mA
-
-
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
51R5256

RoHS

Each
1+46,150 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-
-12V
-
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
75T7067

RoHS

Each
1+48,180 $
5+42,730 $
10+36,190 $
50+35,560 $
100+34,920 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.6kV
12V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
18V
JCD06 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+50,920 $
5+49,290 $
10+48,750 $
25+48,220 $
50+47,560 $
Plus de tarifs
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
-
10mm
20mm
9V
36V
NCS12 Series
58M7573

RoHS

Each
1+27,480 $
5+24,430 $
10+20,760 $
50+18,940 $
100+17,700 $
ITE
SIP
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
IW Series
45T6855

RoHS

Each
1+22,410 $
ITE
SIP
1:1
1W
2 Output
15V
30mA
-
-15V
-
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
Through Hole
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
93K0682

RoHS

Each
1+13,930 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
45Y3191

RoHS

Each
1+9,760 $
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMV Series
54X5278

RoHS

Each
1+36,560 $
5+35,630 $
10+34,680 $
50+33,430 $
100+31,540 $
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
9.2mm
-
11.1mm
21.85mm
9V
18V
ITX Series
85AC3256

RoHS

Each
1+127,970 $
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
THM 30
90Y8810

RoHS

Each
1+73,380 $
ITE
SIP
2:1
9W
2 Output
5V
800mA
-
-5V
-
800mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
11.2mm
21.8mm
9V
18V
TMR 9 Series
12AC6847

RoHS

WURTH ELEKTRONIK
Each
1+10,050 $
10+9,720 $
25+9,160 $
50+8,830 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
-
10.2mm
19.6mm
10.8V
13.2V
MagI3C FISM Series
85AC3235

RoHS

Each
1+105,870 $
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
40.6mm
9V
18V
THM 20
47AC1962

RoHS

Each
1+20,330 $
5+18,640 $
10+18,130 $
25+17,800 $
50+17,460 $
ITE
-
-
-
1 Output
12V
80mA
-
-
-
-
Unregulated
-
12V
-
Fixed
7.5mm
-
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
58M7722

RoHS

Each
1+151,080 $
5+148,440 $
10+145,800 $
25+143,160 $
ITE
DIP
2:1
40W
1 Output
15V
2.66A
-
-
-
-
-
1.5kV
12V
-
Fixed
50.8mm
-
10.2mm
50.8mm
9V
18V
JCP40 Ceries
27AJ4914

RoHS

Each
1+142,410 $
10+137,740 $
ITE
DIP
2:1
20W
2 Output
15V
667mA
-
-15V
-
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
18V
PXD20 Series
13AJ1196

RoHS

Each
1+16,680 $
5+16,560 $
10+16,420 $
25+15,740 $
50+15,670 $
Plus de tarifs
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
19.1mm
-
6.8mm
32.6mm
9V
18V
PYBJ6 Series
61K3066

RoHS

Each
1+8,680 $
5+8,400 $
10+8,290 $
25+8,140 $
50+8,020 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
5V
100mA
-
-5V
-
100mA
Unregulated
1kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
-
05M7024

RoHS

Each
1+26,120 $
10+25,020 $
25+23,410 $
50+22,490 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-
-12V
-
250mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
9V
18V
-
86AK9157

RoHS

Each
1+63,100 $
ITE & Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
5kV
12V
-
Fixed
20.3mm
-
10.6mm
31.8mm
9V
18V
TIM 6 Series
1-25 sur 2246 articles
sur 90 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER