0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

762 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC6460

RoHS

Date/Lot Code

Each
1+14,310 $
5+14,250 $
10+14,200 $
25+13,040 $
50+12,830 $
Plus de tarifs
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
45W8504

RoHS

Each
1+15,740 $
5+15,240 $
10+15,020 $
25+14,750 $
50+14,540 $
Plus de tarifs
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
85AC3149

RoHS

Each
1+17,200 $
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 2
38K2306

RoHS

Each
1+9,650 $
5+9,390 $
10+9,150 $
50+8,820 $
100+8,320 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
6.09mm
-
10.16mm
19.3mm
10.8V
13.2V
IA Series
51R5256

RoHS

Each
1+46,150 $
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
45T6855

RoHS

Each
1+22,410 $
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
Through Hole
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
93K0682

RoHS

Each
1+13,930 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
45Y3191

RoHS

Each
1+9,760 $
ITE
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMV Series
12AC6847

RoHS

WURTH ELEKTRONIK
Each
1+10,050 $
10+9,720 $
25+9,160 $
50+8,830 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
-
10.2mm
19.6mm
10.8V
13.2V
MagI3C FISM Series
47AC1962

RoHS

Each
1+20,330 $
5+18,640 $
10+18,130 $
25+17,800 $
50+17,460 $
ITE
-
-
-
1 Output
12V
80mA
-
-
Unregulated
-
12V
-
Fixed
7.5mm
-
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
61K3066

RoHS

Each
1+8,680 $
5+8,400 $
10+8,290 $
25+8,140 $
50+8,020 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
-
27AM5544

RoHS

Each
1+4,230 $
5+4,130 $
10+4,020 $
25+3,870 $
100+3,660 $
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
-
10.2mm
11.6mm
10.8V
13.2V
SCT01F Series
27AM5546

RoHS

Each
1+4,230 $
5+4,130 $
10+4,020 $
25+3,870 $
100+3,660 $
ITE & Industrial
SIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
-
10.2mm
11.6mm
10.8V
13.2V
SCT01F Series
27AM5572

RoHS

Each
1+4,660 $
5+4,540 $
10+4,420 $
25+4,260 $
100+4,020 $
ITE & Industrial
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
Unregulated
1.5kV
12V
-
Fixed
6mm
-
10.2mm
19.65mm
10.8V
13.2V
SDT01F Series
27AM5542

RoHS

Each
1+4,230 $
5+4,130 $
10+4,020 $
25+3,870 $
100+3,660 $
ITE & Industrial
SIP
-
1W
1 Output
12V
84mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
-
10.2mm
11.6mm
10.8V
13.2V
SCT01F Series
27AM5540

RoHS

Each
1+4,230 $
5+4,130 $
10+4,020 $
25+3,870 $
100+3,660 $
ITE & Industrial
SIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
-
10.2mm
11.6mm
10.8V
13.2V
SCT01F Series
55AH0051

RoHS

Each
1+5,510 $
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
TBA 1HI
55AH0060

RoHS

Each
1+5,330 $
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1.5kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
TBA 1E
01AC2627

RoHS

Date/Lot Code

Each
1+13,080 $
5+12,750 $
10+12,420 $
25+11,960 $
100+11,290 $
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
10.8V
13.2V
IMA01 Series
55AH0065

RoHS

Each
1+5,510 $
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
TBA 1HI
27AK8721

RoHS

Each
1+4,550 $
100+4,090 $
200+3,800 $
500+3,550 $
1000+3,350 $
-
SIP
-
1W
1 Output
5V
200mA
-
-
-
3kV
12V
-
Fixed
6mm
-
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
27AK7228

RoHS

Each
1+4,920 $
100+4,410 $
200+4,090 $
500+3,840 $
1000+3,650 $
ITE
SIP
-
1W
2 Output
12V
42mA
-12V
-42mA
-
1kV
12V
-
Fixed
6mm
-
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK8573

RoHS

Each
1+4,550 $
100+4,090 $
200+3,800 $
500+3,550 $
1000+3,350 $
-
DIP
-
1W
1 Output
12V
100mA
-
-
-
1kV
12V
-
Fixed
10.16mm
-
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK7733

RoHS

Each
1+9,630 $
100+8,660 $
200+8,030 $
500+7,550 $
1000+7,170 $
-
SIP
-
1W
2 Output
5V
100mA
-5V
-100mA
-
3kV
12V
-
Fixed
6mm
-
10mm
19.5mm
10.8V
13.2V
AM1DS-Z Series
28AK0464

RoHS

Each
1+5,770 $
100+5,170 $
200+4,810 $
500+4,510 $
1000+4,270 $
-
SIP
-
2W
1 Output
5V
400mA
-
-
-
1kV
12V
-
Fixed
7.5mm
-
10.15mm
11.68mm
10.8V
13.2V
AM2S-Z Series
1-25 sur 762 articles
sur 31 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER