0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

2 759 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
93K0663

RoHS

Each
1+11,110 $
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
-
51R4845

RoHS

Each
1+96,320 $
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
93K0354

RoHS

Each
1+62,300 $
ITE
DIP
4:1
5W
2 Output
12V
250mA
-
-12V
-
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
-
51R7576

RoHS

Each
1+71,420 $
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
-
10.2mm
20.3mm
9V
36V
TEN 8WI Series
-
98K1461

RoHS

Each
1+38,700 $
ITE
DIP
2:1
5W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
TEL 5 Series
-
93K0666

RoHS

Each
1+10,930 $
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
-
93K0355

RoHS

Each
1+62,300 $
ITE
DIP
4:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 5WI Series
-
93K0689

RoHS

Each
1+15,210 $
ITE
SIP
1:1
2W
2 Output
12V
80mA
-
-12V
-
80mA
Unregulated
1kV
24V
-
Fixed
7.6mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
-
51R4810

RoHS

Each
1+113,790 $
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
45Y2558

RoHS

Each
1+102,790 $
Medical
DIP
4:1
10W
2 Output
15V
333mA
-
-15V
-
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
-
45Y2601

RoHS

Each
1+83,570 $
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
-
-
5kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
THM 6WI Series
-
45Y2479

RoHS

Each
1+110,560 $
ITE
-
4:1
25W
1 Output
5V
5A
-
-
-
-
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
-
-
50P8792

RoHS

Each
1+173,110 $
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
416mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
-
94T6077

RoHS

Each
1+10,970 $
ITE
SIP
-
1W
2 Output
12V
42mA
-
-12V
-
-42mA
Unregulated
3kV
24V
-
Fixed
7.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMV Series
-
24M8165

RoHS

Each
1+52,370 $
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
-
24M8166

RoHS

Each
1+57,110 $
ITE
DIP
2:1
6W
2 Output
12V
250mA
-
-12V
-
250mA
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEN 5 Series
-
51R7564

RoHS

Each
1+134,600 $
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
-
45Y2577

RoHS

Each
1+75,010 $
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
36V
-
-
79X4500

RoHS

Each
1+97,650 $
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THM 10WI Series
-
45Y2116

RoHS

Each
1+190,200 $
ITE
DIP
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 60WIN Series
-
94X2687

RoHS

Each
1+217,900 $
10+204,740 $
25+193,460 $
50+187,820 $
100+182,180 $
ITE
DIP
4:1
60W
1 Output
12V
5A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
-
45Y2387

RoHS

Each
1+92,230 $
ITE
DIP
4:1
15W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
36V
THD 15WIN Series
-
58M7729

RoHS

Each
1+301,400 $
5+267,300 $
10+226,420 $
ITE
DIP
2:1
40W
2 Output
15V
1.4A
-
-15V
-
1.4A
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
-
93K0682

RoHS

Each
1+13,930 $
ITE
SIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
12V
-
Fixed
7.6mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
-
45Y2560

RoHS

Each
1+97,650 $
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
-
-
5kV
48V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
75V
THM 10WI Series
-
1-25 sur 2759 articles
sur 111 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER