EA-PSB 10000 3U and 2U series

The EA-PSB series bidirectional DC programmable power supply with integrated, regenerative electronic load series can sink (absorb) current and recover up to 96% of current, returning it to the local power grid. Regenerative PSBs reduce heat, noise and HVAC costs, making them cost-effective and environmentally friendly.

Features

Master-Auxiliary-Bus for parallel connection

Analog / USB interface, further options retrofittable

Microprocessor (FPGA) controlled

Internal resistance control

Battery test mode

Safety compliant to IEC/EN 61010

Arbitrary generator & car startup curve

Optional: Digital, swappable interface modules

SCPI and ModBus protocol

LabView VIs and control software

High resolution of up to 16 Bit

EMI compliant to EN 55022 class B

What is a bidirectional power supply?

A bidirectional power supply is used to provide and absorb the flow of electrical energy in both directions. For example, it can supply electrical energy to a device or circuit and absorb electrical energy from it. In this case, it acts as a “sink” to absorb excess energy, convert it back to usable form, and manage power flow efficiently.

A bidirectional power supply is often used in constant voltage (CV) or constant current (CC) mode to simulate a rechargeable battery for a device under test (DUT). A bidirectional power supply then acts as a versatile tool to test and evaluate electronic devices, as it allows engineers to better understand how a device or circuit will operate through voltage fluctuations or below its nominal operating current.

True autoranging

Regenerative

Arbitrary waveform - function generator

Shop products

EA-PSB 10000 2U

Power Connection : 100-240+10 % 1ph

Voltage : 0-10V to 0-1500V

Current : 0-6A to 0-120A

Power : 600-3000W

View models

EA-PSB 10000 3U

Power Connection : 208-480+10 % 3ph

Voltage : 0-10V to 0-2000V

Current : 0-20A to 0-510A

Power : 5 kW / 10 kW / 15 kW

View models

Videos

Resources

Application Note
Application note: Make a wise choice for your next power supply
Find out more
Regenerative Loads
Regenerative loads: Just how much power can you really save?
Find out more