Crouzet’s Syr-line Plug-in Timers

It's no Illusion

Save Time & Space with Crouzet’s Syr-Line Plug-In Timers

Crouzet’s Syr-Line Plug-In Timers are a new specialized range of timers that feature a universal power supply, wide time range, new protective cover, and classic functionality. It’s designed to save space and time with its compact size and easy configurability. Crouzet’s Syr-Line Plug-In Timers are also the only plug-in timer on the market offering a dual-output version with easy selection on the front face, which allows both outputs to work together simultaneously, or one working instantaneously and the other delayed.

Product Features

All the most popular functions

  • On-Delay (delay-on-make)
  • Off-Delay (delay-on-break)
  • Repeat-Cycle (Flasher)

Plus many more function options!

Save space in your panel

  • Fit more devices in your panel or enclosure with the device's compact size of only 1.38" x 1.78" (35mm x 45mm)

Fast and easy to configure

  • Plug-in connection, as easy as just plug and play
  • Large dials, allow you to easily set the timing using your fingers or a screwdriver
  • Intuitive design, to set-up your application in a few seconds

Instantaneous or delayed relay in the same package

The only plug-in timer on the market offering a dual-output version with easy selection on the front face, that allows you to use both outputs to work together simultaneously, or one working instantaneously and the other delayed

Protect your set-up

The new protective cover can be used with a lock to prevent accidental or intentional timing changes, or unauthorized users from changing the set-up of the timer

Universal power supply

Syr-line timers work with all popular voltages from 12 to 240V AC/DC

Wide time range

Program your timer to work from as little as a 0.5 second delay to as long as a 10-day delay (240 hours)

A limited selection covers all your functions and needs

  • Four 8-pin products
  • Four 11-pin products

Customized timers available with assistance from the Crouzet DesignLAB

  • Special functions
  • Fixed functions
  • Fixed time
  • Specific certifications, connections, output power, power supply, etc.

Crouzet's Complete Syr-line Product Range

Syr-line High Power Time Delay Relays

Syr-line High Power Time Delay Relays

Syr-line 48x48 Digital Timers

Syr-line 48x48 Digital Timers

Typical Applications/Markets

Access Control

Access Control

Barriers, doors

Energy

Energy

Energy saving, power generation

Railway

Railway

Railway crossing, automatic doors

HVAC

HVAC

Fans, compressors

Food & Beverage

Food & Beverage

Dispensers, ovens

Industrial Automation

Industrial

Assembly machines, test equipment

Resources

Videos


Digital Timers
Syr-line Multi-Function Timers