Broadcom's Ethernet network adapters are the ideal solution for high-performance virtualization, intelligent flow processing, secure data centre connectivity, and machine learning. Broadcom has a long-standing industry leadership in Ethernet

  • Available in PCIe 3.0 and 4.0 NIC and OCP 3.0 form factors
  • Supporting configurations from 1G to 200G
  • 2 and 4 ports, utilizing optical and copper connectivity

Best in:

  • More secure NIC solution
  • Breadth of portfolio
  • Long-life supply
  • Power and thermals at high speeds
  • Interoperability
  • Low power adapters and controllers with outstanding thermal performance
  • Low latency and high throughput RoCEv2 delivers ground-breaking performance for machine learning, HPC and storage applications
  • Broadsafe™ embedded security provides Silicon Root of Trust and attestation delivering industry’s most secure Ethernet controller
  • Modern architecture delivers industry’s lowest latency and lowest CPU utilization for real-world network conditions
  • TruFlow™ engine accelerates virtual switch processing, reduces server CPU usage
  • TruManage™ addresses end-user manageability needs to allow fine-tuning of networks for maximum performance
  • On-chip tunneling protocol processing for Geneve, VXLAN, and NVGRE provides up to a 5x throughput increase
  • Acceleration engines for SDN and NFV enable leading-edge service provider solutions
  • Please see our product selection guides for PCIe, OCP 2.0, and OCP3.0.

Featured 'Mass Market' Ethernet Adapters

BCM95719A1904AC
BCM95719A1904AC

High-Performance, Feature-Rich Quad-Port 1G PCIe Ethernet NIC

BCM95720A2003AC
BCM95720A2003AC

High-Performance, Feature-Rich Dual-Port 1G PCIe Ethernet NIC

BCM957416A4160C
BCM957416A4160C

Dual-Port 10GBASE-T Ethernet PCI Express 3.0 x8 NIC

BCM957412N4120C
BCM957412N4120C

Dual-Port 10 Gb/s Ethernet PCI Express 3.0 x8 OCP 3.0 Small-Form-Factor Network Adapter

BCM957412A4120AC
BCM957412A4120AC

Dual-Port 10 Gb/s Ethernet PCI Express Gen3 x8 NIC

BCM957416N4160C
BCM957416N4160C

Dual-Port 10GBASE-T Ethernet PCI Express 3.0 x8 OCP 3.0 Small-Form Factor Card

Buy now

Single-Port 200G PCIe Ethernet NIC

P425G - 4 x 25/10GbE PCIe NIC

High-performance, feature-rich Quad-Port 25G PCIe Ethernet NIC

Based on Broadcom’s scalable 10/25/50/100/200G Ethernet controller architecture, the P425G 4x25G PCIe NIC is designed to build highly-scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation, and data analytics.

The P425G 4x25G PCIe NIC builds upon the success of the widely-deployed Broadcom architecture by combining a high-bandwidth Ethernet controller with a unique set of highly-optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Features:

  • Standards-compliant 200/100/50/40/25/10G Dual-port QSFP56 PCIe NIC with line-rate, full-duplex throughput
  • NIC partitioning supporting 16 physical functions (PFs)
  • TruFlow™ engine for intelligent flow processing to increase server VM density and accelerate vSwitch processing
  • Industry’s most secure PCIe NIC solution leveraging Broadcom’s BroadSAFE® technology to provide unparalleled platform security via Silicon Root of Trust
  • New end-to-end congestion avoidance and management to anticipate and eliminate congestion before it happens
  • Support for advanced networking technologies including RoCE, SDN, NFV and virtualization
  • TruManage™ enhances server manageability and security for data center deployments

Buy nowData sheet

Applications:

  • Cloud and Web2.0 data center servers
  • Enterprise data center servers
  • Private Cloud
  • Machine Learning (ML) clusters
  • High-Performance Computing (HPC) clusters
  • Multi-node container platforms
  • NVMe storage disaggregation (NVMe-oF)
  • Database servers

BCM957508-P1200G Single-Port 200 Gb/s QSFP56 Ethernet PCI Express 4.0 x16 Network Interface Card

Single-Port 200G PCIe Ethernet NIC

Dual-Port 100G PCIe Ethernet NIC

P2100G - 2 x 100GbE PCIe NIC

High-performance, feature-ich Dual-Port 100G PCIe Ethernet NIC

Based on Broadcom’s scalable 10/25/40/50/100/200G Ethernet controller architecture, the P2100G 2x100G PCIe NIC is designed to build highly scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation and data analytics.

The P2100G 2x100G PCIe NIC builds upon the success of the widely deployed Broadcom architecture by combining a high-bandwidth Ethernet controller with a unique set of highly optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Features:

  • Standards-compliant 200/100/50/40/25/10G Dual-port QSFP56 PCIe NIC with line-rate, full-duplex throughput
  • NIC partitioning supporting 16 physical functions (PFs)
  • TruFlow™ engine for intelligent flow processing to increase server VM density and accelerate vSwitch processing
  • Industry’s most secure PCIe NIC solution leveraging Broadcom’s BroadSAFE® technology to provide unparalleled platform security via Silicon Root of Trust
  • New end-to-end congestion avoidance and management to anticipate and eliminate congestion before it happens
  • Support for advanced networking technologies including RoCE, SDN, NFV and virtualization
  • TruManage™ enhances server manageability and security for data center deployments

Buy nowData sheet

Applications:

  • Cloud and Web2.0 data center servers
  • Enterprise data center servers
  • Private Cloud
  • Machine Learning (ML) clusters
  • High-Performance Computing (HPC) clusters
  • Multi-node container platforms
  • NVMe storage disaggregation (NVMe-oF)
  • Database servers

BCM957508-P2100G Dual-Port 100 Gb/s QSFP56 Ethernet PCI Express 4.0 x16 Network Interface Card

Dual-Port 100G PCIe Ethernet NIC

Quad-Port 25G PCIe Ethernet NIC

P425G - 4 x 25/10GbE PCIe NIC

High-performance, feature-rich Quad-Port 25G PCIe Ethernet NIC

Based on Broadcom’s scalable 10/25/50/100/200G Ethernet controller architecture, the P425G 4x25G PCIe NIC is designed to build highly-scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation, and data analytics.

The P425G 4x25G PCIe NIC builds upon the success of the widely-deployed Broadcom architecture by combining a high-bandwidth Ethernet controller with a unique set of highly-optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Features:

  • Standards-compliant 25/10G quad-port SFP28 PCIe NIC with line-rate, full-duplex throughput
  • NIC partitioning supporting 16 physical functions (PFs)
  • TruFlow™ engine for intelligent flow processing to increase server VM density and accelerate vSwitch processing
  • Industry’s most secure PCIe NIC solution leveraging Broadcom’s BroadSAFE® technology to provide unparalleled platform security via Silicon Root of Trust
  • New end-to-end congestion avoidance and management to anticipate and eliminate congestion before it happens
  • Support for advanced networking technologies including RoCE, SDN, NFV and virtualization
  • TruManage™ enhances server manageability and security for data center deployments

Buy nowData sheet

Applications:

  • Cloud and Web2.0 data center servers
  • Enterprise data center servers
  • Private Cloud
  • Machine Learning (ML) clusters
  • High-Performance Computing (HPC) clusters
  • Multi-node container platforms
  • NVMe storage disaggregation (NVMe-oF)
  • Database servers

BCM957504-P425G Quad-Port 25 Gb/s SFP28 Ethernet PCI Express 4.0 x16 Network Interface Card

Quad-Port 25G PCIe Ethernet NIC

Ethernet Network Controller ICs

Automotive Microcontrollers

Building on Broadcom’s extensive BroadR-Reach 100BASE-T1 Ethernet portfolio, Broadcom's Automotive Microcontroller solutions are highly integrated, cost effective, and designed for automotive applications. These Automotive Ethernet microcontrollers provide a wide range of interfaces to enable customers to design Ethernet based endpoint applications such as cameras, audio amplifiers, graphic displays etc.


View all
Ethernet Network Controller ICs