Welcome to Raspberry Pi 5
5
New! Raspberry Pi 5 Model B, 4GB, 8GB & 16GB RAM
These interfacing improvements are delivered by the RP1 I/O controller chip, designed in-house here at Raspberry Pi. For the first time, we have Raspberry Pi silicon on a flagship product!
Note: Raspberry Pi 5 users need both a new power supply and a new case.
Raspberry Pi solutions bundles
Learn moreRaspberry Pi Bundle Builder
Build your bundleRaspberry Pi Resellers
Full list of resellersRaspberry Pi Boards
Raspberry Pi 4 Model B
Processor: BCM2711 @ 1.5GHz
RAM: 2GB, 4GB, 8GB
Connectivity: WiFi, Bluetooth & Ethernet
Raspberry Pi 3 Model B+
Processor: BCM2837B0 @ 1.4GHz
RAM: 1GB
Connectivity: WiFi, Bluetooth & Ethernet
Raspberry Pi 3 Model B
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Connectivity: WiFi, Bluetooth & Ethernet
Raspberry Pi 3 Model A+
Processor: BCM2837B0 @ 1.4GHz
RAM: 512MB
Connectivity: WiFi, Bluetooth & Ethernet
Raspberry Pi 2 Model B (V1.2)
Processor: BCM2837 @ 900MHz
RAM: 1GB
Connectivity: Ethernet
Raspberry Pi 1 Model B+
Processor: BCM2835 @ 900MHz
RAM: 512 MB
Connectivity: Ethernet
Raspberry Pi 1 Model A+
Processor: : BCM2835 @ 700MHz
RAM: 512 MB
Connectivity: N/A
Compute Modules
Compute Module 4
Processor: BCM2711 @ 1.5GHz
RAM: 1GB, 2GB, 4GB, 8GB
Flash: 8GB, 16GB, 32GB
Compute Module 3+
Processor: BCM2837B0 @ 1.2GHz
RAM: 1GB
Flash: 8GB/16GB/32GB Option
Compute Module 3+ Lite
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Flash: NA
Compute Module 3
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Flash: 4GB
Compute Module 3 Lite
Processor: BCM2837 @ 1.2GHz
RAM: 1GB
Flash: NA
Compute Module 1
Processor: BCM2835 @ 700MHz
RAM: 512MB
Flash: 4GB
Compute Module DevKit
Compatablity:
CM3+, CM3+ Lite, CM3, CM3 Lite & CM1
Raspberry Pi Comparison Chart
NEW! Raspberry Pi 5 | Raspberry Pi 4 Model B | Raspberry Pi 3 Model B+ | Raspberry Pi 3 Model B | |
---|---|---|---|---|
Processor Chipset | Broadcom BCM2712, Cortex-A76 64Bit SoC at 2.4GHz | Broadcom BCM2711, Cortex-A72 64Bit SoC at 1.5GHz | Broadcom BCM2837B0, Cortex-A53 64Bit SoC at 1.4GHz | Broadcom BCM2837 64Bit Quad Core Processor powered Single Board Computer running at 1.2GHz |
GPU | VideoCore VII | Videocore VI @ 500Mhz | Videocore IV @ 400Mhz | Videocore IV @ 400Mhz |
Processor Speed | QUAD Core @2.4 GHz | QUAD Core @1.5 GHz | QUAD Core @1.2 GHz | QUAD Core @1.2 GHz |
RAM | 4GB and 8GB LPDDR4X-4267 SDRAM | 1GB, 2GB or 4GB LPDDR4 SD RAM | 1GB LPDDR2 SD RAM | 1GB SDRAM @ 400 MHz |
USB | 2x 2.0 USB Ports 2x 3.0 USB Ports (5Gbps) | 2x 2.0 USB Ports 2x 3.0 USB Ports | 4x 2.0 USB Ports | 4x 2.0 USB Ports |
Max Power Draw/voltage | 5A @ 5V (PD enabled) | 3A @ 5V | 2.5A @ 5V | 2.5A @ 5V |
GPIO | 40 pin | 40 pin | 40 pin | 40 pin |
PCIe | 1xPCIe 2.0 Interface | N/A | N/A | N/A |
Ethernet Port | Gigabit Ethernet, with PoE+ support (requires PoE+ HAT) | True Gigabit Ethernet | Gigabit Ethernet over USB 2.0 (max. throughput 300Mbps) | Yes |
WiFi | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Dual-band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN | Built-in |
Bluetooth LE | Bluetooth 5/BLE | Bluetooth 5/BLE | Bluetooth 4.2/BLE | Built-in |
Video | 2 x micro HDMI Ports (Up to 4kp60 supported) | 2 x micro HDMI Ports (Up to 4kp60 supported) | 1 HDMI | 1 HDMI |
Real Time Clock (RTC) | RTC and RTC Battery Connector | N/A | N/A | N/A |
On-board power button | Yes | No | No | No |